CIRCUIT BRKR ROCKR ILL 12A 2P QC - 4430.0709 - Circuit Protection
| Digi-Key Part Number | 4430.0709-ND |
15 |
32.73733 |
Extended Price
491.06 |
| Manufacturer Part Number | 4430.0709 | |||
| Description | CIRCUIT BRKR ROCKR ILL 12A 2P QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.0709 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 12A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 0709 44300709 |
CIRCUIT BRKR ROCKR ILL 12A 2P QC - 4430.0709 (4430.0709-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BRKR ROCKR ILL 12A 2P QC - 4430.0709
Order 'circuit brkr rockr ill 12a 2p qc - 4430.0709' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0709-ND.
CIRCUIT BRKR ROCKR ILL 12A 2P QC - 4430.2133
Order 'circuit brkr rockr ill 12a 2p qc - 4430.2133' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2133-ND.
CIRCUIT BRKR ROCKR ILL 12A 2P QC - 4430.2693
Order 'circuit brkr rockr ill 12a 2p qc - 4430.2693' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2693-ND.
CIRCUIT BRKR ROCKR ILL 12A 2P QC - 4430.3223
Order 'circuit brkr rockr ill 12a 2p qc - 4430.3223' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3223-ND.
CIRCUIT BRKR ROCKR ILL 12A 2P QC - 4430.3263
Order 'circuit brkr rockr ill 12a 2p qc - 4430.3263' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3263-ND.
CIRCUIT BRKR RCKR ILL 1.2A 2P QC - 4430.0703
Order 'circuit brkr rckr ill 1.2a 2p qc - 4430.0703' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0703-ND.
CIRCUIT BRKR RCKR ILL 1.2A 2P QC - 4430.3248
Order 'circuit brkr rckr ill 1.2a 2p qc - 4430.3248' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3248-ND.
CIRCUIT BRKR ROCKR ILL 15A 2P QC - 4430.0559
Order 'circuit brkr rockr ill 15a 2p qc - 4430.0559' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0559-ND.
CIRCUIT BRKR ROCKR ILL 15A 2P QC - 4430.0573
Order 'circuit brkr rockr ill 15a 2p qc - 4430.0573' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0573-ND.
CIRCUIT BRKR ROCKR ILL 15A 2P QC - 4430.0681
Order 'circuit brkr rockr ill 15a 2p qc - 4430.0681' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0681-ND.
CIRCUIT BRKR ROCKR ILL 16A 2P QC - 4430.0710
Order 'circuit brkr rockr ill 16a 2p qc - 4430.0710' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0710-ND.
CIRCUIT BRKR ROCKR ILL 10A 2P QC - 4430.1038
Order 'circuit brkr rockr ill 10a 2p qc - 4430.1038' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1038-ND.
CIRCUIT BRKR ROCKR ILL 9A 2P QC - 4430.1097
Order 'circuit brkr rockr ill 9a 2p qc - 4430.1097' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1097-ND.
CIRCUIT BRKR ROCKR ILL 20A 2P QC - 4430.1203
Order 'circuit brkr rockr ill 20a 2p qc - 4430.1203' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1203-ND.
CIRCUIT BRKR ROCKR ILL 16A 2P QC - 4430.1296
Order 'circuit brkr rockr ill 16a 2p qc - 4430.1296' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1296-ND.
Send this link via E-Mail
Help With This Screen
