CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.0704 - Circuit Protection
| Digi-Key Part Number | 4430.0704-ND |
15 |
32.73733 |
Extended Price
491.06 |
| Manufacturer Part Number | 4430.0704 | |||
| Description | CIRCUIT BRKR RCKR ILL 2.0A 2P QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.0704 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 2A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 0704 44300704 |
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.0704 (4430.0704-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.0704
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.0704' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0704-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.2302
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.2302' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2302-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.2476
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.2476' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2476-ND.
CIRCUIT BRKR ROCKR ILL 20A 2P QC - 4430.1203
Order 'circuit brkr rockr ill 20a 2p qc - 4430.1203' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1203-ND.
CIRCUIT BRKR ROCKR ILL 20A 2P QC - 4430.2300
Order 'circuit brkr rockr ill 20a 2p qc - 4430.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2300-ND.
CIRCUIT BRKR RCKER ILL 20A 2P QC - 4430.2306
Order 'circuit brkr rcker ill 20a 2p qc - 4430.2306' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2306-ND.
CIRCUIT BRKR ROCKR ILL 20A 2P QC - 4430.2908
Order 'circuit brkr rockr ill 20a 2p qc - 4430.2908' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2908-ND.
CIRCUIT BRKR ROCKR ILL 20A 2P QC - 4430.3018
Order 'circuit brkr rockr ill 20a 2p qc - 4430.3018' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3018-ND.
CIRCUIT BRKR RCKR ILL 3.0A 2P QC - 4430.0683
Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0683' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0683-ND.
CIRCUIT BRKR RCKR ILL 1.2A 2P QC - 4430.0703
Order 'circuit brkr rckr ill 1.2a 2p qc - 4430.0703' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0703-ND.
CIRCUIT BRKR RCKR ILL 3.0A 2P QC - 4430.0705
Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0705' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0705-ND.
CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.0706
Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.0706' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0706-ND.
CIRCUIT BRKR RCKR ILL 6.0A 2P QC - 4430.0707
Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.0707' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0707-ND.
CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.1876
Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.1876' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1876-ND.
CIRCUIT BRKR RCKR ILL 6.0A 2P QC - 4430.2100
Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2100-ND.
Send this link via E-Mail
Help With This Screen
