Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.0699
CIRCUIT BRKR ROCKER 16A 2POLE QC - 4430.0699 - Circuit Protection
| Digi-Key Part Number | 4430.0699-ND |
20 |
21.21250 |
Extended Price
424.25 |
| Manufacturer Part Number | 4430.0699 | |||
| Description | CIRCUIT BRKR ROCKER 16A 2POLE QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.0699 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 16A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 0699 44300699 |
CIRCUIT BRKR ROCKER 16A 2POLE QC - 4430.0699 (4430.0699-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.0699Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.0699
Order 'circuit brkr rocker 16a 2pole qc - 4430.0699' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0699-ND.
Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.0034
Order 'circuit brkr rocker 16a 2pole qc - 4430.0034' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0034-ND.
Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.1563
Order 'circuit brkr rocker 16a 2pole qc - 4430.1563' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1563-ND.
Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.2145
Order 'circuit brkr rocker 16a 2pole qc - 4430.2145' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2145-ND.
Circuit Breaker Circuit Protection 7A 400V Schurter Inc Panel Mount 4430.0015
Order 'circuit brkr rocker 7a 2pole qc - 4430.0015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0015-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0022
Order 'circuit brkr rocker 10a 2pole qc - 4430.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0022-ND.
Circuit Breaker Circuit Protection 12A 400V Schurter Inc Panel Mount 4430.0024
Order 'circuit brkr rocker 12a 2pole qc - 4430.0024' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0024-ND.
Circuit Breaker Circuit Protection 15A 400V Schurter Inc Panel Mount 4430.0031
Order 'circuit brkr rocker 15a 2pole qc - 4430.0031' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0031-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0413
Order 'circuit brkr rocker 10a 2pole qc - 4430.0413' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0413-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0470
Order 'circuit brkr rocker 10a 2pole qc - 4430.0470' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0470-ND.
Circuit Breaker Circuit Protection 11A 400V Schurter Inc Panel Mount 4430.0523
Order 'circuit brkr rocker 11a 2pole qc - 4430.0523' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0523-ND.
Circuit Breaker Circuit Protection 3A 400V Schurter Inc Panel Mount 4430.0545
Order 'circuit brkr rocker 3a 2pole qc - 4430.0545' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0545-ND.
Circuit Breaker Circuit Protection 20A 400V Schurter Inc Panel Mount 4430.0572
Order 'circuit brkr rocker 20a 2pole qc - 4430.0572' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0572-ND.
Circuit Breaker Circuit Protection 8A 400V Schurter Inc Panel Mount 4430.0646
Order 'circuit brkr rocker 8a 2pole qc - 4430.0646' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0646-ND.
Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.0847
Order 'circuit brkr rocker 5a 2pole qc - 4430.0847' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0847-ND.
Options for Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.0699
Send this link via E-Mail
Help With This Screen
