CIRCUIT BRKR ROCKER 3A 2POLE QC - 4430.0545 - Circuit Protection
| Digi-Key Part Number | 4430.0545-ND |
20 |
16.23750 |
Extended Price
324.75 |
| Manufacturer Part Number | 4430.0545 | |||
| Description | CIRCUIT BRKR ROCKER 3A 2POLE QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.0545 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 3A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 0545 44300545 |
CIRCUIT BRKR ROCKER 3A 2POLE QC - 4430.0545 (4430.0545-ND) - Circuit Protection
Related partsCIRCUIT BRKR ROCKER 3A 2POLE QC - 4430.0545
Order 'circuit brkr rocker 3a 2pole qc - 4430.0545' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0545-ND.
CIRCUIT BRKR ROCKER 3A 2POLE QC - 4430.2517
Order 'circuit brkr rocker 3a 2pole qc - 4430.2517' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2517-ND.
CIRCUIT BRKR ROCKER 3A 2POLE QC - 4430.2599
Order 'circuit brkr rocker 3a 2pole qc - 4430.2599' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2599-ND.
CIRCUIT BRKR ROCKER 3A 2POLE QC - 4430.3091
Order 'circuit brkr rocker 3a 2pole qc - 4430.3091' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3091-ND.
CIRCUIT BRKR ROCKER 7A 2POLE QC - 4430.0015
Order 'circuit brkr rocker 7a 2pole qc - 4430.0015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0015-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0022
Order 'circuit brkr rocker 10a 2pole qc - 4430.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0022-ND.
CIRCUIT BRKR ROCKER 12A 2POLE QC - 4430.0024
Order 'circuit brkr rocker 12a 2pole qc - 4430.0024' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0024-ND.
CIRCUIT BRKR ROCKER 15A 2POLE QC - 4430.0031
Order 'circuit brkr rocker 15a 2pole qc - 4430.0031' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0031-ND.
CIRCUIT BRKR ROCKER 16A 2POLE QC - 4430.0034
Order 'circuit brkr rocker 16a 2pole qc - 4430.0034' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0034-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0413
Order 'circuit brkr rocker 10a 2pole qc - 4430.0413' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0413-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0470
Order 'circuit brkr rocker 10a 2pole qc - 4430.0470' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0470-ND.
CIRCUIT BRKR ROCKER 11A 2POLE QC - 4430.0523
Order 'circuit brkr rocker 11a 2pole qc - 4430.0523' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0523-ND.
CIRCUIT BRKR ROCKER 20A 2POLE QC - 4430.0572
Order 'circuit brkr rocker 20a 2pole qc - 4430.0572' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0572-ND.
CIRCUIT BRKR ROCKER 8A 2POLE QC - 4430.0646
Order 'circuit brkr rocker 8a 2pole qc - 4430.0646' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0646-ND.
CIRCUIT BRKR ROCKER 16A 2POLE QC - 4430.0699
Order 'circuit brkr rocker 16a 2pole qc - 4430.0699' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0699-ND.
Options for
Send this link via E-Mail
Help With This Screen
