Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BRKR THERM 6A 1POLE RAIL - 4420.0723

Digi-Key Part Number 4420.0723-ND
Price Break
5
Unit Price
43.86600
Extended Price
219.33
Manufacturer Part Number4420.0723
DescriptionCIRCUIT BRKR THERM 6A 1POLE RAIL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4420.0723
VendorSchurter
CategoryOver Current Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4420 0723
44200723


Image of CIRCUIT BRKR THERM 6A 1POLE RAIL - 4420.0723

CIRCUIT BRKR THERM 6A 1POLE RAIL - 4420.0723 (4420.0723-ND)

Related parts:
CIRCUIT BRKR THERM 6A 1POLE RAIL - 4420.0723
 Order 'circuit brkr therm 6a 1pole rail - 4420.0723' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0723-ND.
CIRCUIT BRKR THERMAL 6A 1P RAIL - 4420.0311
 Order 'circuit brkr thermal 6a 1p rail - 4420.0311' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0311-ND.
CIRCUIT BRKR THERMAL 6A 2P RAIL - 4420.0532
 Order 'circuit brkr thermal 6a 2p rail - 4420.0532' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0532-ND.
CIRCUIT BRKR THERMAL 4.0A 1POLE - 4420.0173
 Order 'circuit brkr thermal 4.0a 1pole - 4420.0173' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0173-ND.
CIRCUIT BRKR THERMAL 15A 1P RAIL - 4420.0192
 Order 'circuit brkr thermal 15a 1p rail - 4420.0192' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0192-ND.
CIRCUIT BRKR THERMAL 15A 1P RAIL - 4420.0197
 Order 'circuit brkr thermal 15a 1p rail - 4420.0197' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0197-ND.
CIRCUIT BRKR THERMAL 6.0A 1POLE - 4420.0201
 Order 'circuit brkr thermal 6.0a 1pole - 4420.0201' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0201-ND.
CIRCUIT BRKR THERMAL 5.0A 1POLE - 4420.0202
 Order 'circuit brkr thermal 5.0a 1pole - 4420.0202' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0202-ND.
CIRCUIT BRKR THERMAL 1.0A 1POLE - 4420.0206
 Order 'circuit brkr thermal 1.0a 1pole - 4420.0206' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0206-ND.
CIRCUIT BRKR THERMAL 32.0A 1POLE - 4420.0208
 Order 'circuit brkr thermal 32.0a 1pole - 4420.0208' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0208-ND.
CIRCUIT BRKR THERMAL 8.0A 1POLE - 4420.0228
 Order 'circuit brkr thermal 8.0a 1pole - 4420.0228' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0228-ND.
CIRCUIT BRKR THERMAL 3.0A 1POLE - 4420.0229
 Order 'circuit brkr thermal 3.0a 1pole - 4420.0229' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0229-ND.
CIRCUIT BRKR THERMAL 2.0A 1POLE - 4420.0230
 Order 'circuit brkr thermal 2.0a 1pole - 4420.0230' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0230-ND.
CIRCUIT BRKR THERMAL 4.0A 1POLE - 4420.0231
 Order 'circuit brkr thermal 4.0a 1pole - 4420.0231' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0231-ND.
CIRCUIT BRKR THERMAL 25.0A 1POLE - 4420.0232
 Order 'circuit brkr thermal 25.0a 1pole - 4420.0232' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0232-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BRKR SPST ILLUM 3.15A BK - 1410-F110-P1F1-W14QE3-3.15A Next: CIRCUIT BRKR THERM SW 10A BLADE - 2-5700-IG1-P10-DD-10A