CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
| Digi-Key Part Number | 478-1629-1-ND |
10 100 500 1000 |
1.65000 .97500 .56250 .39000 |
Extended Price
16.50 97.50 281.25 390.00 |
| Manufacturer Part Number | 1210YD106KAT2A | |||
| Description | CAP CERM 10UF 10% 16V X5R 1210 | |||
| Quantity Available | 370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210YD106KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.700 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 2.290 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210YD106KAT2A 1210YD106KAT2A 478 1629 1 ND 47816291ND 478-1629-1 |
1210YD106KAT2A Specification Sheet
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A (478-1629-1-ND)
Related parts:CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-1-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-2-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-6-ND.
CAP CERM 1.0UF 10% 16V X5R 0805 - 0805YD105KAT2A
Order 'cap cerm 1.0uf 10% 16v x5r 0805 - 0805YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1411-1-ND.
CAP CERM 1.0UF 10% 16V X5R 0805 - 0805YD105KAT2A
Order 'cap cerm 1.0uf 10% 16v x5r 0805 - 0805YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1411-2-ND.
CAP CERM 10UF 10% 16V X5R 1206 - 1206YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1206 - 1206YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1573-1-ND.
CAP CERM 10UF 10% 16V X5R 1206 - 1206YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1206 - 1206YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1573-2-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-1-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-2-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-1-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-2-ND.
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-1-ND.
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-2-ND.
CAP CERM 1.0UF 10% 16V X5R 0805 - 0805YD105KAT2A
Order 'cap cerm 1.0uf 10% 16v x5r 0805 - 0805YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1411-6-ND.
CAP CERM 10UF 10% 16V X5R 1206 - 1206YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1206 - 1206YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1573-6-ND.
Send this link via E-Mail
Help With This Screen