Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BRKR THERMAL 20.0A 2POLE - 4420.0220

Digi-Key Part Number 4420.0220-ND
Price Break
5
Unit Price
60.27800
Extended Price
301.39
Manufacturer Part Number4420.0220
DescriptionCIRCUIT BRKR THERMAL 20.0A 2POLE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4420.0220
VendorSchurter
CategoryOver Current Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4420 0220
44200220


Image of CIRCUIT BRKR THERMAL 20.0A 2POLE - 4420.0220

CIRCUIT BRKR THERMAL 20.0A 2POLE - 4420.0220 (4420.0220-ND)

Related parts:
CIRCUIT BRKR THERMAL 10.0A 2POLE - 4420.0174
 Order 'circuit brkr thermal 10.0a 2pole - 4420.0174' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0174-ND.
CIRCUIT BRKR THERMAL 40.0A 2POLE - 4420.0200
 Order 'circuit brkr thermal 40.0a 2pole - 4420.0200' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0200-ND.
CIRCUIT BRKR THERMAL 15.0A 2POLE - 4420.0205
 Order 'circuit brkr thermal 15.0a 2pole - 4420.0205' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0205-ND.
CIRCUIT BRKR THERMAL 6.0A 2POLE - 4420.0207
 Order 'circuit brkr thermal 6.0a 2pole - 4420.0207' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0207-ND.
CIRCUIT BRKR THERMAL 20.0A 2POLE - 4420.0220
 Order 'circuit brkr thermal 20.0a 2pole - 4420.0220' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0220-ND.
CIRCUIT BRKR THERMAL 30.0A 2POLE - 4420.0221
 Order 'circuit brkr thermal 30.0a 2pole - 4420.0221' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0221-ND.
CIRCUIT BRKR THERMAL 30.0A 2POLE - 4420.0223
 Order 'circuit brkr thermal 30.0a 2pole - 4420.0223' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0223-ND.
CIRCUIT BRKR THERMAL 12.0A 2POLE - 4420.0227
 Order 'circuit brkr thermal 12.0a 2pole - 4420.0227' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0227-ND.
CIRCUIT BRKR THERMAL 20.0A 2POLE - 4420.0235
 Order 'circuit brkr thermal 20.0a 2pole - 4420.0235' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0235-ND.
CIRCUIT BRKR THERMAL 40.0A 2POLE - 4420.0236
 Order 'circuit brkr thermal 40.0a 2pole - 4420.0236' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0236-ND.
CIRCUIT BRKR THERMAL 10.0A 2POLE - 4420.0237
 Order 'circuit brkr thermal 10.0a 2pole - 4420.0237' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0237-ND.
CIRCUIT BRKR THERMAL 10.0A 2POLE - 4420.0238
 Order 'circuit brkr thermal 10.0a 2pole - 4420.0238' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0238-ND.
CIRCUIT BRKR THERMAL 20.0A 2POLE - 4420.0239
 Order 'circuit brkr thermal 20.0a 2pole - 4420.0239' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0239-ND.
CIRCUIT BRKR THERMAL 25.0A 2POLE - 4420.0240
 Order 'circuit brkr thermal 25.0a 2pole - 4420.0240' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0240-ND.
CIRCUIT BRKR THERMAL 40.0A 2POLE - 4420.0249
 Order 'circuit brkr thermal 40.0a 2pole - 4420.0249' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0249-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BRKR THERMAL 20.0A 1POLE - 4420.0835 Next: CIRCUIT BRKR THERMAL 20.0A 2POLE - 4420.0235