Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BRKR THERMAL 1.0A 1POLE - 4420.0206

Digi-Key Part Number 4420.0206-ND
Price Break
10
Unit Price
33.41300
Extended Price
334.13
Manufacturer Part Number4420.0206
DescriptionCIRCUIT BRKR THERMAL 1.0A 1POLE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4420.0206
VendorSchurter
CategoryOver Current Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4420 0206
44200206


Image of CIRCUIT BRKR THERMAL 1.0A 1POLE - 4420.0206

CIRCUIT BRKR THERMAL 1.0A 1POLE - 4420.0206 (4420.0206-ND)

Related parts:
CIRCUIT BRKR THERMAL 4.0A 1POLE - 4420.0173
 Order 'circuit brkr thermal 4.0a 1pole - 4420.0173' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0173-ND.
CIRCUIT BRKR THERMAL 6.0A 1POLE - 4420.0201
 Order 'circuit brkr thermal 6.0a 1pole - 4420.0201' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0201-ND.
CIRCUIT BRKR THERMAL 5.0A 1POLE - 4420.0202
 Order 'circuit brkr thermal 5.0a 1pole - 4420.0202' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0202-ND.
CIRCUIT BRKR THERMAL 1.0A 1POLE - 4420.0206
 Order 'circuit brkr thermal 1.0a 1pole - 4420.0206' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0206-ND.
CIRCUIT BRKR THERMAL 32.0A 1POLE - 4420.0208
 Order 'circuit brkr thermal 32.0a 1pole - 4420.0208' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0208-ND.
CIRCUIT BRKR THERMAL 8.0A 1POLE - 4420.0228
 Order 'circuit brkr thermal 8.0a 1pole - 4420.0228' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0228-ND.
CIRCUIT BRKR THERMAL 3.0A 1POLE - 4420.0229
 Order 'circuit brkr thermal 3.0a 1pole - 4420.0229' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0229-ND.
CIRCUIT BRKR THERMAL 2.0A 1POLE - 4420.0230
 Order 'circuit brkr thermal 2.0a 1pole - 4420.0230' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0230-ND.
CIRCUIT BRKR THERMAL 4.0A 1POLE - 4420.0231
 Order 'circuit brkr thermal 4.0a 1pole - 4420.0231' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0231-ND.
CIRCUIT BRKR THERMAL 25.0A 1POLE - 4420.0232
 Order 'circuit brkr thermal 25.0a 1pole - 4420.0232' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0232-ND.
CIRCUIT BRKR THERMAL 40.0A 1POLE - 4420.0234
 Order 'circuit brkr thermal 40.0a 1pole - 4420.0234' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0234-ND.
CIRCUIT BRKR THERMAL 15.0A 1POLE - 4420.0248
 Order 'circuit brkr thermal 15.0a 1pole - 4420.0248' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0248-ND.
CIRCUIT BRKR THERMAL 2.0A 1POLE - 4420.0259
 Order 'circuit brkr thermal 2.0a 1pole - 4420.0259' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0259-ND.
CIRCUIT BRKR THERMAL 16.0A 1POLE - 4420.0260
 Order 'circuit brkr thermal 16.0a 1pole - 4420.0260' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0260-ND.
CIRCUIT BRKR THERMAL 10.0A 1POLE - 4420.0261
 Order 'circuit brkr thermal 10.0a 1pole - 4420.0261' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4420.0261-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BRKR THERMAL 0.5A 3POLE - 4420.0401 Next: CIRCUIT BRKR THERMAL 1.0A 1POLE - 4420.0489