CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A - Capacitors
| Digi-Key Part Number | 478-1623-2-ND |
2000 10000 24000 |
.27000 .21000 .20000 |
Extended Price
540.00 2100.00 4800.00 |
| Manufacturer Part Number | 12103C225KAT2A | |||
| Description | CAP CERM 2.2UF 10% 25V X7R 1210 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12103C225KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 2.200 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.290 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 2.290 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12103C225KAT2A 12103C225KAT2A 478 1623 2 ND 47816232ND 478-1623-2 |
12103C225KAT2A Specification Sheet
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A (478-1623-2-ND) - Capacitors
Related parts Capacitors:CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-1-ND.
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-2-ND.
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-6-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-1-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-2-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-6-ND.
CAP CERM 6800PF 10% 25V X7R 0402 - 04023C682KAT2A
Order 'cap cerm 6800pf 10% 25v x7r 0402 - 04023C682KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1111-1-ND.
CAP CERM 6800PF 10% 25V X7R 0402 - 04023C682KAT2A
Order 'cap cerm 6800pf 10% 25v x7r 0402 - 04023C682KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1111-2-ND.
CAP CERM 6800PF 10% 25V X7R 0402 - 04023C682KAT2A
Order 'cap cerm 6800pf 10% 25v x7r 0402 - 04023C682KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1111-6-ND.
CAP CERM 8200PF 10% 25V X7R 0402 - 04023C822KAT2A
Order 'cap cerm 8200pf 10% 25v x7r 0402 - 04023C822KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1112-1-ND.
CAP CERM 8200PF 10% 25V X7R 0402 - 04023C822KAT2A
Order 'cap cerm 8200pf 10% 25v x7r 0402 - 04023C822KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1112-2-ND.
CAP CERM 8200PF 10% 25V X7R 0402 - 04023C822KAT2A
Order 'cap cerm 8200pf 10% 25v x7r 0402 - 04023C822KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1112-6-ND.
CAP CERM .01UF 10% 25V X7R 0402 - 04023C103KAT2A
Order 'cap cerm .01uf 10% 25v x7r 0402 - 04023C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1113-1-ND.
CAP CERM .01UF 10% 25V X7R 0402 - 04023C103KAT2A
Order 'cap cerm .01uf 10% 25v x7r 0402 - 04023C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1113-2-ND.
CAP CERM .01UF 10% 25V X7R 0402 - 04023C103KAT2A
Order 'cap cerm .01uf 10% 25v x7r 0402 - 04023C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1113-6-ND.
Send this link via E-Mail
Help With This Screen