Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BRKR SP RESET 1A SCREW - 4400.0220

Digi-Key Part Number 4400.0220-ND
Price Break
100
Unit Price
5.75960
Extended Price
575.96
Manufacturer Part Number4400.0220
DescriptionCIRCUIT BRKR SP RESET 1A SCREW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4400.0220
VendorSchurter
CategoryOver Current Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4400 0220
44000220


Image of CIRCUIT BRKR SP RESET 1A SCREW - 4400.0220

CIRCUIT BRKR SP RESET 1A SCREW - 4400.0220 (4400.0220-ND)

Related parts:
CIRCUIT BRKR SP RESET 1A SCREW - 4400.0008
 Order 'circuit brkr sp reset 1a screw - 4400.0008' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0008-ND.
CIRCUIT BRKR SP RESET 1A SCREW - 4400.0063
 Order 'circuit brkr sp reset 1a screw - 4400.0063' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0063-ND.
CIRCUIT BRKR SP RESET 1A SCREW - 4400.0220
 Order 'circuit brkr sp reset 1a screw - 4400.0220' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0220-ND.
CIRCUIT BRKR SP RESET 1A SCREW - 4400.0526
 Order 'circuit brkr sp reset 1a screw - 4400.0526' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0526-ND.
CIRCUIT BRKR SP RESET 1A SCREW - 4410.0602
 Order 'circuit brkr sp reset 1a screw - 4410.0602' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4410.0602-ND.
CIRCUIT BRKR SP RESET 1A SCREW - 4411.0087
 Order 'circuit brkr sp reset 1a screw - 4411.0087' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4411.0087-ND.
CIRCUIT BRKR SP RESET 4A SCREW - 4400.0001
 Order 'circuit brkr sp reset 4a screw - 4400.0001' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0001-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4400.0003
 Order 'circuit brkr sp reset 10a screw - 4400.0003' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0003-ND.
CIRCUIT BRKR SP RESET 10A SCREW - 4400.0004
 Order 'circuit brkr sp reset 10a screw - 4400.0004' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0004-ND.
CIRCUIT BRKR SP RESET 5A SCREW - 4400.0006
 Order 'circuit brkr sp reset 5a screw - 4400.0006' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0006-ND.
CIRCUIT BRKR SP RESET 3A SCREW - 4400.0010
 Order 'circuit brkr sp reset 3a screw - 4400.0010' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0010-ND.
CIRCUIT BRKR SP RESET 3.5A SCREW - 4400.0011
 Order 'circuit brkr sp reset 3.5a screw - 4400.0011' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0011-ND.
CIRCUIT BRKR SP RESET 8A SCREW - 4400.0015
 Order 'circuit brkr sp reset 8a screw - 4400.0015' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0015-ND.
CIRCUIT BRKR SP RESET 16A SCREW - 4400.0017
 Order 'circuit brkr sp reset 16a screw - 4400.0017' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0017-ND.
CIRCUIT BRKR SP RESET 2A SCREW - 4400.0035
 Order 'circuit brkr sp reset 2a screw - 4400.0035' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4400.0035-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BRKR SP RESET 1A SCREW - 4400.0063 Next: CIRCUIT BRKR SP RESET 1A SCREW - 4400.0526