Keywords:





CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A - Circuit Protection

Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 3130F120P7T1W01Q15A

Digi-Key Part Number 3130F120P7T1W01Q1-ND
Price Break
10
Unit Price
38.78400
Extended Price
387.84
Manufacturer Part Number3130F120P7T1W01Q15A
DescriptionCIRC BREAKER ILLUM RCKR 15A 230V
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 3130F120P7T1W01Q15A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 3130F120P7T1W01Q15A
Technical/Catalog Information3130F120P7T1W01Q15A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage250V
Current - Trip (It)15A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3130F120P7T1W01Q15A
3130F120P7T1W01Q15A
3130F120P7T1W01Q1 ND
3130F120P7T1W01Q1ND
3130F120P7T1W01Q1

3130F120P7T1W01Q15A Specification Sheet

Image of CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A

CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A (3130F120P7T1W01Q1-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 3130F120P7T1W01Q15A
CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A
 Order 'circ breaker illum rckr 15a 230v - 3130F120P7T1W01Q15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3130F120P7T1W01Q1-ND.
CIRC BREAKER ILLUM RKCR 15A - 3120-F621-P7T1-WO2D-15A
 Order 'circ breaker illum rkcr 15a - 3120-F621-P7T1-WO2D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F621-P7T1-WO2D-15A-ND.
THERMAL CIRC BREAKER 15A 28VDC - 4120-G111-K1M1-A2S0ZN-15A
 Order 'thermal circ breaker 15a 28vdc - 4120-G111-K1M1-A2S0ZN-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 4120-G111-K1M1-A2S0ZN-15A-ND.
CIRC BREAKER 7.5A 230V SPECIAL - 482-G212-J1M1-B2S0-044012-7.5A
 Order 'circ breaker 7.5a 230v special - 482-G212-J1M1-B2S0-044012-7.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 482-G212-J1M1-B2S0-044012-7.5A-ND.
CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A
 Order 'circ breaker 15a thermal pnl mnt - 483-G533-J1M1-B2S0Z-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 483G533J1M1B2S0Z1-ND.
CIRC BREAKER/WHITE ROCKER SP 15A - 4435.0037
 Order 'circ breaker/white rocker sp 15a - 4435.0037' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0037-ND.
CIRC BREAKER/WHITE ROCKER 2P 15A - 4435.0041
 Order 'circ breaker/white rocker 2p 15a - 4435.0041' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0041-ND.
CIRC BREAKER/BLACK ROCKER 2P 15A - 4435.0077
 Order 'circ breaker/black rocker 2p 15a - 4435.0077' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0077-ND.
CIRC BREAKER THERM SNAP-IN 15A - QLB-153-00DNN-3BA
 Order 'circ breaker therm snap-in 15a - QLB-153-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q504-ND.
CIRC BREAKER THERM SNAP-IN 15A - QMB-152-00ENN-3BA
 Order 'circ breaker therm snap-in 15a - QMB-152-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q522-ND.
CIRC BREAKER 3 POLE 15AMP - AA1-B0-34-615-1B1-C
 Order 'circ breaker 3 pole 15amp - AA1-B0-34-615-1B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AA1-B0-34-6151B1C-ND.
CIRCUIT BREAKER PNL MT 1.5A 3PC - 106-M2-P10-1.5A
 Order 'circuit breaker pnl mt 1.5a 3pc - 106-M2-P10-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1009-ND.
CIRCUIT BREAKER PNL MT 15A 3PCS - 1140-G111-P1M1-15A
 Order 'circuit breaker pnl mt 15a 3pcs - 1140-G111-P1M1-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1023-ND.
CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A
 Order 'circuit breaker/switch sp 1.5a - 3130F110P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1048-ND.
CIRCUIT BREAKER/SWITCH DP 1.5A - 3130F120P7T1W02Q1.5A
 Order 'circuit breaker/switch dp 1.5a - 3130F120P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1071-ND.

Options for Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 3130F120P7T1W01Q15A
Send this link via E-Mail
Help With This Screen

CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRC BREAKER 8AMP PANEL MOUNT - 2-5000-P10-H-8A Next: CIRC BREAKER ILLUM RKCR 15A - 3120-F621-P7T1-WO2D-15A
CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A