CIRCUIT BRKR THERMAL 12A PNL MNT - 1658-G41-02-P10-12A - Circuit Protection
| Digi-Key Part Number | 302-1275-ND |
250 |
2.43352 |
Extended Price
608.38 |
| Manufacturer Part Number | 1658-G41-02-P10-12A | |||
| Description | CIRCUIT BRKR THERMAL 12A PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658-G41-02-P10-12A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Push to Reset |
| Voltage | 250V |
| Current - Trip (It) | 12A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1658 G41 02 P10 12A 1658G4102P1012A 302 1275 ND 3021275ND 302-1275 |
1658-G41-02-P10-12A Specification Sheet
CIRCUIT BRKR THERMAL 12A PNL MNT - 1658-G41-02-P10-12A (302-1275-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BRKR THERMAL 12A PNL MNT - 1658-G41-02-P10-12A
Order 'circuit brkr thermal 12a pnl mnt - 1658-G41-02-P10-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1275-ND.
CIRCUIT BRKR THERMAL 5A PNL MNT - 1658-G41-02-P10-5A
Order 'circuit brkr thermal 5a pnl mnt - 1658-G41-02-P10-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1270-ND.
CIRCUIT BRKR THERMAL 6A PNL MNT - 1658-G41-02-P10-6A
Order 'circuit brkr thermal 6a pnl mnt - 1658-G41-02-P10-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1271-ND.
CIRCUIT BRKR THERMAL 7A PNL MNT - 1658-G41-02-P10-7A
Order 'circuit brkr thermal 7a pnl mnt - 1658-G41-02-P10-7A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1272-ND.
CIRCUIT BRKR THERMAL 8A PNL MNT - 1658-G41-02-P10-8A
Order 'circuit brkr thermal 8a pnl mnt - 1658-G41-02-P10-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1273-ND.
CIRCUIT BRKR THERMAL 10A PNL MNT - 1658-G41-02-P10-10A
Order 'circuit brkr thermal 10a pnl mnt - 1658-G41-02-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1274-ND.
CIRCUIT BRKR THERMAL 13A PNL MNT - 1658-G41-02-P10-13A
Order 'circuit brkr thermal 13a pnl mnt - 1658-G41-02-P10-13A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1276-ND.
CIRCUIT BRKR THERMAL 15A PNL MNT - 1658-G41-02-P10-15A
Order 'circuit brkr thermal 15a pnl mnt - 1658-G41-02-P10-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1277-ND.
CIRCUIT BRKR THERMAL 16A PNL MNT - 1658-G41-02-P10-16A
Order 'circuit brkr thermal 16a pnl mnt - 1658-G41-02-P10-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1278-ND.
CIRCUIT BRKR THERMAL 20A PNL MNT - 1658-G41-02-P10-20A
Order 'circuit brkr thermal 20a pnl mnt - 1658-G41-02-P10-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1279-ND.
CIRCUIT BRKR THERMAL 25A PNL MNT - 1658-G41-02-P10-25A
Order 'circuit brkr thermal 25a pnl mnt - 1658-G41-02-P10-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1280-ND.
CIRCUIT BRKR THERMAL 30A PNL MNT - 1658-G41-02-P10-30A
Order 'circuit brkr thermal 30a pnl mnt - 1658-G41-02-P10-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1281-ND.
CIRCUIT BRKR THERMAL 35A PNL MNT - 1658-G41-02-P10-35A
Order 'circuit brkr thermal 35a pnl mnt - 1658-G41-02-P10-35A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1282-ND.
CIRCUIT BRKR THERMAL 12A PNL MNT - 1658-G21-01-P10-12A
Order 'circuit brkr thermal 12a pnl mnt - 1658-G21-01-P10-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1262-ND.
CIRCUIT BRKR THERMAL 6A PNL MNT - 1658-G21-01-P10-6A
Order 'circuit brkr thermal 6a pnl mnt - 1658-G21-01-P10-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1258-ND.
Send this link via E-Mail
Help With This Screen
