CIRCUIT BRKR THERMAL 8A PNL MNT - 1658-G21-01-P10-8A - Over Current Circuit Protection
| Digi-Key Part Number | 302-1260-ND |
250 |
2.32500 |
Extended Price
581.25 |
| Manufacturer Part Number | 1658-G21-01-P10-8A | |||
| Description | CIRCUIT BRKR THERMAL 8A PNL MNT | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658-G21-01-P10-8A |
| Vendor | E-T-A |
| Category | Over Current Circuit Protection |
| Mounting Type | Panel Mount |
| Mounting Type | Thread Neck |
| Breaker Type | Push to Reset |
| Actuator Type | Button |
| Rated Current | 8.000 A [Nom] |
| Operating Voltage | 240.0 VAC [Max] |
| Operating Voltage | 28.0 VDC [Max] |
| Number of Poles | 1 [Nom] |
| Contact Type | Quick Connect |
| Actuator Color | White |
| Actuator Marking | Blank |
| Bushing Thread | 3/8-27 |
| Standard | UL |
| Standard | VDE |
| Standard | CSA |
| Standard | EN |
| Packaging | Box |
| Height | 1.060 in [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Width | 1.260 in [Typ] |
| Withstanding Voltage | 3000.0 VAC [Min] |
| Life Expectancy (Cycles) | 1000 [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1658 G21 01 P10 8A 1658G2101P108A 302 1260 ND 3021260ND 302-1260 |
1658-G21-01-P10-8A Specification Sheet
CIRCUIT BRKR THERMAL 8A PNL MNT - 1658-G21-01-P10-8A (302-1260-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:CIRCUIT BRKR THERMAL 8A PNL MNT - 1658-G21-01-P10-8A
Order 'circuit brkr thermal 8a pnl mnt - 1658-G21-01-P10-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1260-ND.
CIRCUIT BRKR THERMAL 5A PNL MNT - 1658-G21-01-P10-5A
Order 'circuit brkr thermal 5a pnl mnt - 1658-G21-01-P10-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1257-ND.
CIRCUIT BRKR THERMAL 6A PNL MNT - 1658-G21-01-P10-6A
Order 'circuit brkr thermal 6a pnl mnt - 1658-G21-01-P10-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1258-ND.
CIRCUIT BRKR THERMAL 7A PNL MNT - 1658-G21-01-P10-7A
Order 'circuit brkr thermal 7a pnl mnt - 1658-G21-01-P10-7A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1259-ND.
CIRCUIT BRKR THERMAL 10A PNL MNT - 1658-G21-01-P10-10A
Order 'circuit brkr thermal 10a pnl mnt - 1658-G21-01-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1261-ND.
CIRCUIT BRKR THERMAL 12A PNL MNT - 1658-G21-01-P10-12A
Order 'circuit brkr thermal 12a pnl mnt - 1658-G21-01-P10-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1262-ND.
CIRCUIT BRKR THERMAL 13A PNL MNT - 1658-G21-01-P10-13A
Order 'circuit brkr thermal 13a pnl mnt - 1658-G21-01-P10-13A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1263-ND.
CIRCUIT BRKR THERMAL 15A PNL MNT - 1658-G21-01-P10-15A
Order 'circuit brkr thermal 15a pnl mnt - 1658-G21-01-P10-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1264-ND.
CIRCUIT BRKR THERMAL 16A PNL MNT - 1658-G21-01-P10-16A
Order 'circuit brkr thermal 16a pnl mnt - 1658-G21-01-P10-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1265-ND.
CIRCUIT BRKR THERMAL 20A PNL MNT - 1658-G21-01-P10-20A
Order 'circuit brkr thermal 20a pnl mnt - 1658-G21-01-P10-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1266-ND.
CIRCUIT BRKR THERMAL 25A PNL MNT - 1658-G21-01-P10-25A
Order 'circuit brkr thermal 25a pnl mnt - 1658-G21-01-P10-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1267-ND.
CIRCUIT BRKR THERMAL 30A PNL MNT - 1658-G21-01-P10-30A
Order 'circuit brkr thermal 30a pnl mnt - 1658-G21-01-P10-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1268-ND.
CIRCUIT BRKR THERMAL 35A PNL MNT - 1658-G21-01-P10-35A
Order 'circuit brkr thermal 35a pnl mnt - 1658-G21-01-P10-35A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1269-ND.
CIRCUIT BRKR THERMAL 8A PNL MNT - 1658-G41-02-P10-8A
Order 'circuit brkr thermal 8a pnl mnt - 1658-G41-02-P10-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1273-ND.
CIRCUIT BRKR THERMAL 8A SNAP MNT - 1658-F01-00-P10-8A
Order 'circuit brkr thermal 8a snap mnt - 1658-F01-00-P10-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1250-ND.
Send this link via E-Mail
Help With This Screen