Circuit Breaker Circuit Protection 20A 12V E-T-A Panel Mount 1610-92-20A
CIRCUIT BREAKER SP AUTO 20A - 1610-92-20A - Circuit Protection
| Digi-Key Part Number | 302-1244-ND |
100 |
9.43500 |
Extended Price
943.50 |
| Manufacturer Part Number | 1610-92-20A | |||
| Description | CIRCUIT BREAKER SP AUTO 20A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1610-92-20A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Automatic Reset |
| Voltage | 12V |
| Current - Trip (It) | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1610 92 20A 16109220A 302 1244 ND 3021244ND 302-1244 |
1610-92-20A Specification Sheet
CIRCUIT BREAKER SP AUTO 20A - 1610-92-20A (302-1244-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 20A 12V E-T-A Panel Mount 1610-92-20ACircuit Breaker Circuit Protection 20A 12V E-T-A Panel Mount 1610-92-20A
Order 'circuit breaker sp auto 20a - 1610-92-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1244-ND.
Circuit Breaker Circuit Protection 6A 12VDC E-T-A Panel Mount 1610-92-6A
Order 'circuit breaker sp auto 6a - 1610-92-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1240-ND.
Circuit Breaker Circuit Protection 8A 12VDC E-T-A Panel Mount 1610-92-8A
Order 'circuit breaker sp auto 8a - 1610-92-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1241-ND.
Circuit Breaker Circuit Protection 10A 12VDC E-T-A Panel Mount 1610-92-10A
Order 'circuit breaker sp auto 10a - 1610-92-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1242-ND.
Circuit Breaker Circuit Protection 15A 12V E-T-A Panel Mount 1610-92-15A
Order 'circuit breaker sp auto 15a - 1610-92-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1243-ND.
Circuit Breaker Circuit Protection 25A 12V E-T-A Panel Mount 1610-92-25A
Order 'circuit breaker sp auto 25a - 1610-92-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1245-ND.
Circuit Breaker Circuit Protection 30A 12VDC E-T-A Panel Mount 1610-92-30A
Order 'circuit breaker sp auto 30a - 1610-92-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1246-ND.
Circuit Breaker Circuit Protection 5A 12VDC E-T-A Panel Mount 1610-92-5A
Order 'circuit breaker sp auto 5a - 1610-92-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1336-ND.
Circuit Breaker Circuit Protection 20A 28VDC E-T-A Panel Mount 1610-21-20A
Order 'circuit breaker sp manual 20a - 1610-21-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1233-ND.
Circuit Breaker Circuit Protection 20A 12VDC E-T-A Holder 1620-1-20A
Order 'circuit breaker sp auto 20a 12v - 1620-1-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1365-ND.
Circuit Breaker Circuit Protection 20A 12V E-T-A Panel Mount 1160-02-20A
Order 'circuit breaker sp thermal 20a - 1160-02-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1231-ND.
Circuit Breaker Circuit Protection 15A 28VDC E-T-A Panel Mount 1610-21-15A
Order 'circuit breaker sp manual 15a - 1610-21-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1234-ND.
Circuit Breaker Circuit Protection 8A 32V E-T-A Panel Mount 1610-21-8A
Order 'circuit breaker sp manual 8a - 1610-21-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1235-ND.
Circuit Breaker Circuit Protection 6A 32V E-T-A Panel Mount 1610-21-6A
Order 'circuit breaker sp manual 6a - 1610-21-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1236-ND.
Circuit Breaker Circuit Protection 10A 28VDC E-T-A Panel Mount 1610-21-10A
Order 'circuit breaker sp manual 10a - 1610-21-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1237-ND.
Options for Circuit Breaker Circuit Protection 20A 12V E-T-A Panel Mount 1610-92-20A
Send this link via E-Mail
Help With This Screen
