Circuit Breaker Circuit Protection 10A 12VDC E-T-A Panel Mount 1610-92-10A
CIRCUIT BREAKER SP AUTO 10A - 1610-92-10A
| Digi-Key Part Number | 302-1242-ND |
1 10 25 50 100 250 500 |
9.09000 8.48400 7.87800 7.47400 6.66600 6.26200 5.85800 |
Extended Price
9.09 84.84 196.95 373.70 666.60 1565.50 2929.00 |
| Manufacturer Part Number | 1610-92-10A | |||
| Description | CIRCUIT BREAKER SP AUTO 10A | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1610-92-10A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Automatic Reset |
| Voltage | 12VDC |
| Current - Trip (It) | 10A |
| Number of Poles | 1 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1610 92 10A 16109210A 302 1242 ND 3021242ND 302-1242 |
1610-92-10A Specification Sheet
CIRCUIT BREAKER SP AUTO 10A - 1610-92-10A (302-1242-ND)
Related parts Circuit Breaker Circuit Protection 10A 12VDC E-T-A Panel Mount 1610-92-10ACircuit Breaker Circuit Protection 10A 12VDC E-T-A Panel Mount 1610-92-10A
Order 'circuit breaker sp auto 10a - 1610-92-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1242-ND.
Circuit Breaker Circuit Protection 10A 12VDC E-T-A Holder 1620-1-10A
Order 'circuit breaker sp auto 10a 12v - 1620-1-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1364-ND.
Circuit Breaker Circuit Protection 6A 12VDC E-T-A Panel Mount 1610-92-6A
Order 'circuit breaker sp auto 6a - 1610-92-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1240-ND.
Circuit Breaker Circuit Protection 8A 12VDC E-T-A Panel Mount 1610-92-8A
Order 'circuit breaker sp auto 8a - 1610-92-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1241-ND.
Circuit Breaker Circuit Protection 15A 12V E-T-A Panel Mount 1610-92-15A
Order 'circuit breaker sp auto 15a - 1610-92-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1243-ND.
Circuit Breaker Circuit Protection 20A 12V E-T-A Panel Mount 1610-92-20A
Order 'circuit breaker sp auto 20a - 1610-92-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1244-ND.
Circuit Breaker Circuit Protection 25A 12V E-T-A Panel Mount 1610-92-25A
Order 'circuit breaker sp auto 25a - 1610-92-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1245-ND.
Circuit Breaker Circuit Protection 30A 12VDC E-T-A Panel Mount 1610-92-30A
Order 'circuit breaker sp auto 30a - 1610-92-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1246-ND.
Circuit Breaker Circuit Protection 5A 12VDC E-T-A Panel Mount 1610-92-5A
Order 'circuit breaker sp auto 5a - 1610-92-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1336-ND.
Circuit Breaker Circuit Protection 10A 28VDC E-T-A Panel Mount 1610-21-10A
Order 'circuit breaker sp manual 10a - 1610-21-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1237-ND.
Circuit Breaker Circuit Protection 10A 277VAC Tyco Electronics Panel Mount W67-X2Q12-10
Order 'circuit breaker sp 10a .250" qc - W67-X2Q12-10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB592-ND.
Circuit Breaker Circuit Protection 10A 50VDC, 250VAC Tyco Electronics Panel Mount W23-X1A1G-10
Order 'circuit breaker sp 10a pb blk - W23-X1A1G-10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB404-ND.
Circuit Breaker Circuit Protection 10A 50VDC, 240VAC Tyco Electronics Panel Mount W31-X2M1G-10
Order 'circuit breaker sp 10a toggle - W31-X2M1G-10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB417-ND.
Circuit Breaker Circuit Protection 10A 72VDC, 250VAC E-T-A Panel Mount 1180-01-10A
Order 'circuit breaker sp 10a - 1180-01-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1325-ND.
Circuit Breaker Circuit Protection 10A 250V E-T-A Panel Mount 1140-G111-P1M1-10A
Order 'circuit breaker pnl mt 10a 3pcs - 1140-G111-P1M1-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1020-ND.
Options for Circuit Breaker Circuit Protection 10A 12VDC E-T-A Panel Mount 1610-92-10A
Send this link via E-Mail
Help With This Screen
