Circuit Breaker Circuit Protection 15A 12V E-T-A Panel Mount 1160-02-15A
CIRCUIT BREAKER SP THERMAL 15A - 1160-02-15A - Circuit Protection
| Digi-Key Part Number | 302-1230-ND |
100 |
8.02500 |
Extended Price
802.50 |
| Manufacturer Part Number | 1160-02-15A | |||
| Description | CIRCUIT BREAKER SP THERMAL 15A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1160-02-15A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Automatic Reset |
| Voltage | 12V |
| Current - Trip (It) | 15A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1160 02 15A 11600215A 302 1230 ND 3021230ND 302-1230 |
1160-02-15A Specification Sheet
CIRCUIT BREAKER SP THERMAL 15A - 1160-02-15A (302-1230-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 15A 12V E-T-A Panel Mount 1160-02-15ACircuit Breaker Circuit Protection 15A 12V E-T-A Panel Mount 1160-02-15A
Order 'circuit breaker sp thermal 15a - 1160-02-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1230-ND.
Circuit Breaker Circuit Protection 15A 28VDC E-T-A Panel Mount 1610-21-15A
Order 'circuit breaker sp manual 15a - 1610-21-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1234-ND.
Circuit Breaker Circuit Protection 15A 12VDC E-T-A Holder 1620-1-15A
Order 'circuit breaker sp auto 15a 12v - 1620-1-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1620-1-15A-ND.
Circuit Breaker Circuit Protection 15A 12V E-T-A Panel Mount 1610-92-15A
Order 'circuit breaker sp auto 15a - 1610-92-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1243-ND.
Circuit Breaker Circuit Protection 12A 12V E-T-A Panel Mount 1160-02-12A
Order 'circuit breaker sp thermal 12a - 1160-02-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1229-ND.
Circuit Breaker Circuit Protection 20A 12V E-T-A Panel Mount 1160-02-20A
Order 'circuit breaker sp thermal 20a - 1160-02-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1231-ND.
Circuit Breaker Circuit Protection 30A 12V E-T-A Panel Mount 1160-02-30A
Order 'circuit breaker sp thermal 30a - 1160-02-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1232-ND.
Circuit Breaker Circuit Protection 15A 12VDC E-T-A Holder 1620-2-1-15A
Order 'circuit breakr sp modify 15a 12v - 1620-2-1-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1620-2-1-15A-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC E-T-A Panel Mount 3120-F321-P7T1-W02D-15A
Order 'circuit breaker rockr dp 15a wht - 3120-F321-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1222-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC Tyco Electronics Panel Mount W23-X1A1G-15
Order 'circuit breaker sp 15a pb blk - W23-X1A1G-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB405-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 240VAC Tyco Electronics Panel Mount W31-X2M1G-15
Order 'circuit breaker sp 15a toggle - W31-X2M1G-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB418-ND.
Circuit Breaker Circuit Protection 1.5A 48VDC, 250VAC E-T-A Panel Mount 106-M2-P10-1.5A
Order 'circuit breaker pnl mt 1.5a 3pc - 106-M2-P10-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1009-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC E-T-A Panel Mount 1140-G111-P1M1-15A
Order 'circuit breaker pnl mt 15a 3pcs - 1140-G111-P1M1-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1023-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC Tyco Electronics Panel Mount W58-XC4C12A-15
Order 'circuit breaker push type 15a - W58-XC4C12A-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB248-ND.
Circuit Breaker Circuit Protection 15A 32VDC, 125/250VAC Qualtek Panel Mount QMB-152-11C3N-3BA
Order 'circuit breaker therm panel 15a - QMB-152-11C3N-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q523-ND.
Options for Circuit Breaker Circuit Protection 15A 12V E-T-A Panel Mount 1160-02-15A
Send this link via E-Mail
Help With This Screen
