CIRCUIT BREAKER SP THERMAL 12A - 1160-02-12A - Circuit Protection
Circuit Breaker Circuit Protection 12A 12V E-T-A Panel Mount 1160-02-12A
| Digi-Key Part Number | 302-1229-ND |
100 |
9.10500 |
Extended Price
910.50 |
| Manufacturer Part Number | 1160-02-12A | |||
| Description | CIRCUIT BREAKER SP THERMAL 12A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1160-02-12A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Automatic Reset |
| Voltage | 12V |
| Current - Trip (It) | 12A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1160 02 12A 11600212A 302 1229 ND 3021229ND 302-1229 |
1160-02-12A Specification Sheet
CIRCUIT BREAKER SP THERMAL 12A - 1160-02-12A (302-1229-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 12A 12V E-T-A Panel Mount 1160-02-12ACIRCUIT BREAKER SP THERMAL 15A - 1160-02-15A
Order 'circuit breaker sp thermal 15a - 1160-02-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1230-ND.
CIRCUIT BREAKER SP THERMAL 20A - 1160-02-20A
Order 'circuit breaker sp thermal 20a - 1160-02-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1231-ND.
CIRCUIT BREAKER SP THERMAL 30A - 1160-02-30A
Order 'circuit breaker sp thermal 30a - 1160-02-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1232-ND.
CIRCUIT BREAKER SP THERMAL 12A - 1160-02-12A
Order 'circuit breaker sp thermal 12a - 1160-02-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1229-ND.
CIRCUIT BREAKER PNL MT 1.2A 3PC - 106-M2-P10-1.2A
Order 'circuit breaker pnl mt 1.2a 3pc - 106-M2-P10-1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1008-ND.
CIRCUIT BREAKER PNL MT 12A 3PCS - 1140-G111-P1M1-12A
Order 'circuit breaker pnl mt 12a 3pcs - 1140-G111-P1M1-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1021-ND.
CIRCUIT BREAKER/SWITCH DP 1.2A - 3130F120P7T1W02Q1.2A
Order 'circuit breaker/switch dp 1.2a - 3130F120P7T1W02Q1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1070-ND.
CIRCUIT BREAKER/SWITCH DP 12A - 3130F120P7T1W02Q12A
Order 'circuit breaker/switch dp 12a - 3130F120P7T1W02Q12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1082-ND.
CIRCUIT BREAKER HORZ PCB 1.2A - 104-PR-1.2A
Order 'circuit breaker horz pcb 1.2a - 104-PR-1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1096-ND.
CIRCUIT BREAKER VERT PCB 1.2A - 104-PR3-1.2A
Order 'circuit breaker vert pcb 1.2a - 104-PR3-1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1121-ND.
CIRCUIT BREAKER ROCKER DP 12A BK - 3120-F321-P7T1-W01D-12A
Order 'circuit breaker rocker dp 12a bk - 3120-F321-P7T1-W01D-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1201-ND.
CIRCUIT BREAKER ROCKR DP 12A WHT - 3120-F321-P7T1-W02D-12A
Order 'circuit breaker rockr dp 12a wht - 3120-F321-P7T1-W02D-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1220-ND.
CIRCUIT BRKR SP RESET 12A SCREW - 4400.0052
Order 'circuit brkr sp reset 12a screw - 4400.0052' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0052-ND.
CIRCUIT BRKR SP RESET 12A SCREW - 4400.0147
Order 'circuit brkr sp reset 12a screw - 4400.0147' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0147-ND.
CIRCUIT BRKR SP RESET 12A SCREW - 4400.0279
Order 'circuit brkr sp reset 12a screw - 4400.0279' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0279-ND.
Options for Circuit Breaker Circuit Protection 12A 12V E-T-A Panel Mount 1160-02-12A
Send this link via E-Mail
Help With This Screen
