Circuit Breaker Circuit Protection 10A 240V E-T-A Panel Mount 3120-F321-P7T1-W15D-10A
CIRCUIT BREAKER ROCKR DP 10A ORG - 3120-F321-P7T1-W15D-10A
| Digi-Key Part Number | 302-1227-ND |
10 |
36.49600 |
Extended Price
364.96 |
| Manufacturer Part Number | 3120-F321-P7T1-W15D-10A | |||
| Description | CIRCUIT BREAKER ROCKR DP 10A ORG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3120-F321-P7T1-W15D-10A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 240V |
| Current - Trip (It) | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3120 F321 P7T1 W15D 10A 3120F321P7T1W15D10A 302 1227 ND 3021227ND 302-1227 |
3120-F321-P7T1-W15D-10A Specification Sheet
CIRCUIT BREAKER ROCKR DP 10A ORG - 3120-F321-P7T1-W15D-10A (302-1227-ND)
Related parts Circuit Breaker Circuit Protection 10A 240V E-T-A Panel Mount 3120-F321-P7T1-W15D-10ACircuit Breaker Circuit Protection 10A 240V E-T-A Panel Mount 3120-F321-P7T1-W15D-10A
Order 'circuit breaker rockr dp 10a org - 3120-F321-P7T1-W15D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1227-ND.
Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F321-P7T1-W15D-15A
Order 'circuit breaker rockr dp 15a org - 3120-F321-P7T1-W15D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1228-ND.
Circuit Breaker Circuit Protection 5A 240V E-T-A Panel Mount 3120-F321-P7T1-W15D-5A
Order 'circuit breaker rocker dp 5a org - 3120-F321-P7T1-W15D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1226-ND.
Circuit Breaker Circuit Protection 10A 50VDC, 250VAC E-T-A Panel Mount 3120-F321-P7T1-W02D-10A
Order 'circuit breaker rockr dp 10a wht - 3120-F321-P7T1-W02D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1219-ND.
Circuit Breaker Circuit Protection 10A 50VDC, 250VAC E-T-A Panel Mount 3120-F321-P7T1-W01D-10A
Order 'circuit breaker rocker dp 10a bk - 3120-F321-P7T1-W01D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1200-ND.
Circuit Breaker Circuit Protection 1.5A 240V E-T-A Panel Mount 3120-F321-P7T1-W01D-1.5A
Order 'circuit breaker rockr dp 1.5a bk - 3120-F321-P7T1-W01D-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1190-ND.
Circuit Breaker Circuit Protection 2.5A 240V E-T-A Panel Mount 3120-F321-P7T1-W01D-2.5A
Order 'circuit breaker rockr dp 2.5a bk - 3120-F321-P7T1-W01D-2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1192-ND.
Circuit Breaker Circuit Protection 500mA 240V E-T-A Panel Mount 3120-F321-P7T1-W02D-.5A
Order 'circuit breaker rockr dp .5a wht - 3120-F321-P7T1-W02D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1207-ND.
Circuit Breaker Circuit Protection 12A 240V E-T-A Panel Mount 3120-F321-P7T1-W02D-12A
Order 'circuit breaker rockr dp 12a wht - 3120-F321-P7T1-W02D-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1220-ND.
Circuit Breaker Circuit Protection 14A 240V E-T-A Panel Mount 3120-F321-P7T1-W02D-14A
Order 'circuit breaker rockr dp 14a wht - 3120-F321-P7T1-W02D-14A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1221-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC E-T-A Panel Mount 3120-F321-P7T1-W02D-15A
Order 'circuit breaker rockr dp 15a wht - 3120-F321-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1222-ND.
Circuit Breaker Circuit Protection 16A 240V E-T-A Panel Mount 3120-F321-P7T1-W02D-16A
Order 'circuit breaker rockr dp 16a wht - 3120-F321-P7T1-W02D-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1223-ND.
Circuit Breaker Circuit Protection 18A 240V E-T-A Panel Mount 3120-F321-P7T1-W02D-18A
Order 'circuit breaker rockr dp 18a wht - 3120-F321-P7T1-W02D-18A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1224-ND.
Circuit Breaker Circuit Protection 20A 50VDC, 250VAC E-T-A Panel Mount 3120-F321-P7T1-W02D-20A
Order 'circuit breaker rockr dp 20a wht - 3120-F321-P7T1-W02D-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1225-ND.
Circuit Breaker Circuit Protection 500mA 240V E-T-A Panel Mount 3120-F321-P7T1-W01D-.5A
Order 'circuit breaker rocker dp .5a bk - 3120-F321-P7T1-W01D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1188-ND.
Options for Circuit Breaker Circuit Protection 10A 240V E-T-A Panel Mount 3120-F321-P7T1-W15D-10A
Send this link via E-Mail
Help With This Screen
