CIRCUIT BREAKER ROCKR DP 20A WHT - 3120-F321-P7T1-W02D-20A - Circuit Protection
| Digi-Key Part Number | 302-1225-ND |
1 10 25 50 100 250 500 |
19.94000 18.60600 17.27720 16.39100 14.61900 13.73300 12.84700 |
Extended Price
19.94 186.06 431.93 819.55 1461.90 3433.25 6423.50 |
| Manufacturer Part Number | 3120-F321-P7T1-W02D-20A | |||
| Description | CIRCUIT BREAKER ROCKR DP 20A WHT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3120-F321-P7T1-W02D-20A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 50VDC, 250VAC |
| Current - Trip (It) | 20A |
| Number of Poles | 2 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3120 F321 P7T1 W02D 20A 3120F321P7T1W02D20A 302 1225 ND 3021225ND 302-1225 |
3120-F321-P7T1-W02D-20A Specification Sheet
CIRCUIT BREAKER ROCKR DP 20A WHT - 3120-F321-P7T1-W02D-20A (302-1225-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BREAKER ROCKR DP .5A WHT - 3120-F321-P7T1-W02D-.5A
Order 'circuit breaker rockr dp .5a wht - 3120-F321-P7T1-W02D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1207-ND.
CIRCUIT BREAKER ROCKR DP 10A WHT - 3120-F321-P7T1-W02D-10A
Order 'circuit breaker rockr dp 10a wht - 3120-F321-P7T1-W02D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1219-ND.
CIRCUIT BREAKER ROCKR DP 12A WHT - 3120-F321-P7T1-W02D-12A
Order 'circuit breaker rockr dp 12a wht - 3120-F321-P7T1-W02D-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1220-ND.
CIRCUIT BREAKER ROCKR DP 14A WHT - 3120-F321-P7T1-W02D-14A
Order 'circuit breaker rockr dp 14a wht - 3120-F321-P7T1-W02D-14A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1221-ND.
CIRCUIT BREAKER ROCKR DP 15A WHT - 3120-F321-P7T1-W02D-15A
Order 'circuit breaker rockr dp 15a wht - 3120-F321-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1222-ND.
CIRCUIT BREAKER ROCKR DP 16A WHT - 3120-F321-P7T1-W02D-16A
Order 'circuit breaker rockr dp 16a wht - 3120-F321-P7T1-W02D-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1223-ND.
CIRCUIT BREAKER ROCKR DP 18A WHT - 3120-F321-P7T1-W02D-18A
Order 'circuit breaker rockr dp 18a wht - 3120-F321-P7T1-W02D-18A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1224-ND.
CIRCUIT BREAKER ROCKER DP 1A WHT - 3120-F321-P7T1-W02D-1A
Order 'circuit breaker rocker dp 1a wht - 3120-F321-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1208-ND.
CIRCUIT BREAKER RCKR DP 1.5A WHT - 3120-F321-P7T1-W02D-1.5A
Order 'circuit breaker rckr dp 1.5a wht - 3120-F321-P7T1-W02D-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1209-ND.
CIRCUIT BREAKER ROCKER DP 2A WHT - 3120-F321-P7T1-W02D-2A
Order 'circuit breaker rocker dp 2a wht - 3120-F321-P7T1-W02D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1210-ND.
CIRCUIT BREAKER RCKR DP 2.5A WHT - 3120-F321-P7T1-W02D-2.5A
Order 'circuit breaker rckr dp 2.5a wht - 3120-F321-P7T1-W02D-2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1211-ND.
CIRCUIT BREAKER ROCKER DP 3A WHT - 3120-F321-P7T1-W02D-3A
Order 'circuit breaker rocker dp 3a wht - 3120-F321-P7T1-W02D-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1212-ND.
CIRCUIT BREAKER ROCKER DP 4A WHT - 3120-F321-P7T1-W02D-4A
Order 'circuit breaker rocker dp 4a wht - 3120-F321-P7T1-W02D-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1213-ND.
CIRCUIT BREAKER ROCKER DP 5A WHT - 3120-F321-P7T1-W02D-5A
Order 'circuit breaker rocker dp 5a wht - 3120-F321-P7T1-W02D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1214-ND.
CIRCUIT BREAKER ROCKER DP 6A WHT - 3120-F321-P7T1-W02D-6A
Order 'circuit breaker rocker dp 6a wht - 3120-F321-P7T1-W02D-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1215-ND.
Send this link via E-Mail
Help With This Screen
