CIRCUIT BREAKER ROCKER DP 1A WHT - 3120-F321-P7T1-W02D-1A - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 302-1208-ND |
1 10 25 50 100 250 500 |
19.94000 18.60600 17.27720 16.39100 14.61900 13.73300 12.84700 |
Extended Price
19.94 186.06 431.93 819.55 1461.90 3433.25 6423.50 |
| Manufacturer Part Number | 3120-F321-P7T1-W02D-1A | |||
| Description | CIRCUIT BREAKER ROCKER DP 1A WHT | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3120-F321-P7T1-W02D-1A |
| Vendor | E-T-A |
| Category | Over Voltage, Current, Temperature Devices |
| Current Rating | 1A |
| Series | 3120-F |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 240V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
3120 F321 P7T1 W02D 1A 3120F321P7T1W02D1A 302 1208 ND 3021208ND 302-1208 |
3120-F321-P7T1-W02D-1A Specification Sheet
CIRCUIT BREAKER ROCKER DP 1A WHT - 3120-F321-P7T1-W02D-1A (302-1208-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :CIRCUIT BREAKER ROCKER DP 1A WHT - 3120-F321-P7T1-W02D-1A
Order 'circuit breaker rocker dp 1a wht - 3120-F321-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1208-ND.
CIRCUIT BREAKER ROCKER DP 2A WHT - 3120-F321-P7T1-W02D-2A
Order 'circuit breaker rocker dp 2a wht - 3120-F321-P7T1-W02D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1210-ND.
CIRCUIT BREAKER ROCKER DP 3A WHT - 3120-F321-P7T1-W02D-3A
Order 'circuit breaker rocker dp 3a wht - 3120-F321-P7T1-W02D-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1212-ND.
CIRCUIT BREAKER ROCKER DP 4A WHT - 3120-F321-P7T1-W02D-4A
Order 'circuit breaker rocker dp 4a wht - 3120-F321-P7T1-W02D-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1213-ND.
CIRCUIT BREAKER ROCKER DP 5A WHT - 3120-F321-P7T1-W02D-5A
Order 'circuit breaker rocker dp 5a wht - 3120-F321-P7T1-W02D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1214-ND.
CIRCUIT BREAKER ROCKER DP 6A WHT - 3120-F321-P7T1-W02D-6A
Order 'circuit breaker rocker dp 6a wht - 3120-F321-P7T1-W02D-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1215-ND.
CIRCUIT BREAKER ROCKER DP 7A WHT - 3120-F321-P7T1-W02D-7A
Order 'circuit breaker rocker dp 7a wht - 3120-F321-P7T1-W02D-7A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1216-ND.
CIRCUIT BREAKER ROCKER DP 8A WHT - 3120-F321-P7T1-W02D-8A
Order 'circuit breaker rocker dp 8a wht - 3120-F321-P7T1-W02D-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1217-ND.
CIRCUIT BREAKER ROCKER DP 9A WHT - 3120-F321-P7T1-W02D-9A
Order 'circuit breaker rocker dp 9a wht - 3120-F321-P7T1-W02D-9A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1218-ND.
CIRCUIT BREAKER ROCKER SP 1A WHT - 3120-F311-P7T1-W02D-1A
Order 'circuit breaker rocker sp 1a wht - 3120-F311-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1182-ND.
CIRCUIT BREAKER ROCKER DP 1A BK - 3120-F321-P7T1-W01D-1A
Order 'circuit breaker rocker dp 1a bk - 3120-F321-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1189-ND.
CIRCUIT BREAKER ROCKR DP .5A WHT - 3120-F321-P7T1-W02D-.5A
Order 'circuit breaker rockr dp .5a wht - 3120-F321-P7T1-W02D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1207-ND.
CIRCUIT BREAKER RCKR DP 1.5A WHT - 3120-F321-P7T1-W02D-1.5A
Order 'circuit breaker rckr dp 1.5a wht - 3120-F321-P7T1-W02D-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1209-ND.
CIRCUIT BREAKER RCKR DP 2.5A WHT - 3120-F321-P7T1-W02D-2.5A
Order 'circuit breaker rckr dp 2.5a wht - 3120-F321-P7T1-W02D-2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1211-ND.
CIRCUIT BREAKER ROCKR DP 10A WHT - 3120-F321-P7T1-W02D-10A
Order 'circuit breaker rockr dp 10a wht - 3120-F321-P7T1-W02D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1219-ND.
Send this link via E-Mail
Help With This Screen