CIRCUIT BREAKER ROCKER DP 3A BK - 3120-F321-P7T1-W01D-3A - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 302-1193-ND |
100 |
21.70000 |
Extended Price
2170.00 |
| Manufacturer Part Number | 3120-F321-P7T1-W01D-3A | |||
| Description | CIRCUIT BREAKER ROCKER DP 3A BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3120-F321-P7T1-W01D-3A |
| Vendor | E-T-A |
| Category | Over Voltage, Current, Temperature Devices |
| Current Rating | 3A |
| Series | 3120-F |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 240V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
3120 F321 P7T1 W01D 3A 3120F321P7T1W01D3A 302 1193 ND 3021193ND 302-1193 |
3120-F321-P7T1-W01D-3A Specification Sheet
CIRCUIT BREAKER ROCKER DP 3A BK - 3120-F321-P7T1-W01D-3A (302-1193-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :CIRCUIT BREAKER ROCKER DP 3A BK - 3120-F321-P7T1-W01D-3A
Order 'circuit breaker rocker dp 3a bk - 3120-F321-P7T1-W01D-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1193-ND.
CIRCUIT BREAKER ROCKER DP .5A BK - 3120-F321-P7T1-W01D-.5A
Order 'circuit breaker rocker dp .5a bk - 3120-F321-P7T1-W01D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1188-ND.
CIRCUIT BREAKER ROCKER DP 1A BK - 3120-F321-P7T1-W01D-1A
Order 'circuit breaker rocker dp 1a bk - 3120-F321-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1189-ND.
CIRCUIT BREAKER ROCKER DP 2A BK - 3120-F321-P7T1-W01D-2A
Order 'circuit breaker rocker dp 2a bk - 3120-F321-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1191-ND.
CIRCUIT BREAKER ROCKER DP 4A BK - 3120-F321-P7T1-W01D-4A
Order 'circuit breaker rocker dp 4a bk - 3120-F321-P7T1-W01D-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1194-ND.
CIRCUIT BREAKER ROCKER DP 5A BK - 3120-F321-P7T1-W01D-5A
Order 'circuit breaker rocker dp 5a bk - 3120-F321-P7T1-W01D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1195-ND.
CIRCUIT BREAKER ROCKER DP 6A BK - 3120-F321-P7T1-W01D-6A
Order 'circuit breaker rocker dp 6a bk - 3120-F321-P7T1-W01D-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1196-ND.
CIRCUIT BREAKER ROCKER DP 7A BK - 3120-F321-P7T1-W01D-7A
Order 'circuit breaker rocker dp 7a bk - 3120-F321-P7T1-W01D-7A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1197-ND.
CIRCUIT BREAKER ROCKER DP 8A BK - 3120-F321-P7T1-W01D-8A
Order 'circuit breaker rocker dp 8a bk - 3120-F321-P7T1-W01D-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1198-ND.
CIRCUIT BREAKER ROCKER DP 9A BK - 3120-F321-P7T1-W01D-9A
Order 'circuit breaker rocker dp 9a bk - 3120-F321-P7T1-W01D-9A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1199-ND.
CIRCUIT BREAKER ROCKER DP 10A BK - 3120-F321-P7T1-W01D-10A
Order 'circuit breaker rocker dp 10a bk - 3120-F321-P7T1-W01D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1200-ND.
CIRCUIT BREAKER ROCKER DP 12A BK - 3120-F321-P7T1-W01D-12A
Order 'circuit breaker rocker dp 12a bk - 3120-F321-P7T1-W01D-12A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1201-ND.
CIRCUIT BREAKER ROCKER DP 14A BK - 3120-F321-P7T1-W01D-14A
Order 'circuit breaker rocker dp 14a bk - 3120-F321-P7T1-W01D-14A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1202-ND.
CIRCUIT BREAKER ROCKER DP 16A BK - 3120-F321-P7T1-W01D-16A
Order 'circuit breaker rocker dp 16a bk - 3120-F321-P7T1-W01D-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1204-ND.
CIRCUIT BREAKER ROCKER DP 18A BK - 3120-F321-P7T1-W01D-18A
Order 'circuit breaker rocker dp 18a bk - 3120-F321-P7T1-W01D-18A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1205-ND.
Send this link via E-Mail
Help With This Screen