Keywords:





Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-15A

CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A - Circuit Protection

Digi-Key Part Number 302-1180-ND
Price Break
1
10
25
50
100
250
500
Unit Price
13.10000
12.22200
11.34920
10.76700
9.60300
9.02100
8.43900
Extended Price
13.10
122.22
283.73
538.35
960.30
2255.25
4219.50
Manufacturer Part Number3120-F311-P7T1-W01D-15A
DescriptionCIRCUIT BREAKER ROCKER SP 15A BK
Quantity Available 34
All prices are in USD

Purchase Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-15A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-15A
Technical/Catalog Information3120-F311-P7T1-W01D-15A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage240V
Current - Trip (It)15A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names 3120 F311 P7T1 W01D 15A
3120F311P7T1W01D15A
302 1180 ND
3021180ND
302-1180

3120-F311-P7T1-W01D-15A Specification Sheet

Image of CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A

CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A (302-1180-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-15A
Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-15A
 Order 'circuit breaker rocker sp 15a bk - 3120-F311-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1180-ND.
Circuit Breaker Circuit Protection 1A 50VDC, 250VAC E-T-A Panel Mount 3120-F311-P7T1-W01D-1A
 Order 'circuit breaker rocker sp 1a bk - 3120-F311-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1176-ND.
Circuit Breaker Circuit Protection 2A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-2A
 Order 'circuit breaker rocker sp 2a bk - 3120-F311-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1177-ND.
Circuit Breaker Circuit Protection 5A 50VDC, 250VAC E-T-A Panel Mount 3120-F311-P7T1-W01D-5A
 Order 'circuit breaker rocker sp 5a bk - 3120-F311-P7T1-W01D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1178-ND.
Circuit Breaker Circuit Protection 10A 50VDC, 250VAC E-T-A Panel Mount 3120-F311-P7T1-W01D-10A
 Order 'circuit breaker rocker sp 10a bk - 3120-F311-P7T1-W01D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1179-ND.
Circuit Breaker Circuit Protection 20A 50VDC, 250VAC E-T-A Panel Mount 3120-F311-P7T1-W01D-20A
 Order 'circuit breaker rocker sp 20a bk - 3120-F311-P7T1-W01D-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1181-ND.
Circuit Breaker Circuit Protection 1.5A 240V E-T-A Panel Mount 3120-F321-P7T1-W01D-1.5A
 Order 'circuit breaker rockr dp 1.5a bk - 3120-F321-P7T1-W01D-1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1190-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC E-T-A Panel Mount 3120-F311-P7T1-W02D-15A
 Order 'circuit breaker rockr sp 15a wht - 3120-F311-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1186-ND.
Circuit Breaker Circuit Protection 1A 240V E-T-A Panel Mount 3120-F311-P7T1-W02D-1A
 Order 'circuit breaker rocker sp 1a wht - 3120-F311-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1182-ND.
Circuit Breaker Circuit Protection 2A 240V E-T-A Panel Mount 3120-F311-P7T1-W02D-2A
 Order 'circuit breaker rocker sp 2a wht - 3120-F311-P7T1-W02D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1183-ND.
Circuit Breaker Circuit Protection 5A 240V E-T-A Panel Mount 3120-F311-P7T1-W02D-5A
 Order 'circuit breaker rocker sp 5a wht - 3120-F311-P7T1-W02D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1184-ND.
Circuit Breaker Circuit Protection 500mA 240V E-T-A Panel Mount 3120-F321-P7T1-W01D-.5A
 Order 'circuit breaker rocker dp .5a bk - 3120-F321-P7T1-W01D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1188-ND.
Circuit Breaker Circuit Protection 1A 240V E-T-A Panel Mount 3120-F321-P7T1-W01D-1A
 Order 'circuit breaker rocker dp 1a bk - 3120-F321-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1189-ND.
Circuit Breaker Circuit Protection 2A 50VDC, 250VAC E-T-A Panel Mount 3120-F321-P7T1-W01D-2A
 Order 'circuit breaker rocker dp 2a bk - 3120-F321-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1191-ND.
Circuit Breaker Circuit Protection 3A 240V E-T-A Panel Mount 3120-F321-P7T1-W01D-3A
 Order 'circuit breaker rocker dp 3a bk - 3120-F321-P7T1-W01D-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1193-ND.

Options for Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-15A
Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKER ROCKER SP 12A - 3120-F311-P7T1-W02D-12A Next: CIRCUIT BREAKER ROCKER SP 1A BK - 3120-F311-P7T1-W01D-1A
CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A