CIRCUIT BREAKER ROCKER SP 5A BK - 3120-F311-P7T1-W01D-5A - Circuit Protection
| Digi-Key Part Number | 302-1178-ND |
1 10 25 50 100 250 500 |
13.10000 12.22200 11.34920 10.76700 9.60300 9.02100 8.43900 |
Extended Price
13.10 122.22 283.73 538.35 960.30 2255.25 4219.50 |
| Manufacturer Part Number | 3120-F311-P7T1-W01D-5A | |||
| Description | CIRCUIT BREAKER ROCKER SP 5A BK | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3120-F311-P7T1-W01D-5A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 50VDC, 250VAC |
| Current - Trip (It) | 5A |
| Number of Poles | 1 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3120 F311 P7T1 W01D 5A 3120F311P7T1W01D5A 302 1178 ND 3021178ND 302-1178 |
3120-F311-P7T1-W01D-5A Specification Sheet
CIRCUIT BREAKER ROCKER SP 5A BK - 3120-F311-P7T1-W01D-5A (302-1178-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BREAKER ROCKER SP 5A BK - 3120-F311-P7T1-W01D-5A
Order 'circuit breaker rocker sp 5a bk - 3120-F311-P7T1-W01D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1178-ND.
CIRCUIT BREAKER ROCKER SP 1A BK - 3120-F311-P7T1-W01D-1A
Order 'circuit breaker rocker sp 1a bk - 3120-F311-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1176-ND.
CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A
Order 'circuit breaker rocker sp 2a bk - 3120-F311-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1177-ND.
CIRCUIT BREAKER ROCKER SP 10A BK - 3120-F311-P7T1-W01D-10A
Order 'circuit breaker rocker sp 10a bk - 3120-F311-P7T1-W01D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1179-ND.
CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A
Order 'circuit breaker rocker sp 15a bk - 3120-F311-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1180-ND.
CIRCUIT BREAKER ROCKER SP 20A BK - 3120-F311-P7T1-W01D-20A
Order 'circuit breaker rocker sp 20a bk - 3120-F311-P7T1-W01D-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1181-ND.
CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A
Order 'circuit breaker rocker sp 5a wht - 3120-F311-P7T1-W02D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1184-ND.
CIRCUIT BREAKER ROCKER DP 5A BK - 3120-F321-P7T1-W01D-5A
Order 'circuit breaker rocker dp 5a bk - 3120-F321-P7T1-W01D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1195-ND.
CIRCUIT BREAKER ROCKER DP .5A BK - 3120-F321-P7T1-W01D-.5A
Order 'circuit breaker rocker dp .5a bk - 3120-F321-P7T1-W01D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1188-ND.
CIRCUIT BREAKER ROCKER DP 5A BK - 3120-F321-P7T1-W19DG5-5A
Order 'circuit breaker rocker dp 5a bk - 3120-F321-P7T1-W19DG5-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F321-P7T1-W19DG5-5A-ND.
CIRCUIT BREAKER ROCKER SP 1A WHT - 3120-F311-P7T1-W02D-1A
Order 'circuit breaker rocker sp 1a wht - 3120-F311-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1182-ND.
CIRCUIT BREAKER ROCKER SP 2A WHT - 3120-F311-P7T1-W02D-2A
Order 'circuit breaker rocker sp 2a wht - 3120-F311-P7T1-W02D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1183-ND.
CIRCUIT BREAKER ROCKER DP 1A BK - 3120-F321-P7T1-W01D-1A
Order 'circuit breaker rocker dp 1a bk - 3120-F321-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1189-ND.
CIRCUIT BREAKER ROCKER DP 2A BK - 3120-F321-P7T1-W01D-2A
Order 'circuit breaker rocker dp 2a bk - 3120-F321-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1191-ND.
CIRCUIT BREAKER ROCKER DP 3A BK - 3120-F321-P7T1-W01D-3A
Order 'circuit breaker rocker dp 3a bk - 3120-F321-P7T1-W01D-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1193-ND.
Send this link via E-Mail
Help With This Screen
