Keywords:





CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A

Circuit Breaker Circuit Protection 2A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-2A

Digi-Key Part Number 302-1177-ND
Price Break
100
Unit Price
14.70000
Extended Price
1470.00
Manufacturer Part Number3120-F311-P7T1-W01D-2A
DescriptionCIRCUIT BREAKER ROCKER SP 2A BK
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 2A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 2A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-2A
Technical/Catalog Information3120-F311-P7T1-W01D-2A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage240V
Current - Trip (It)2A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names 3120 F311 P7T1 W01D 2A
3120F311P7T1W01D2A
302 1177 ND
3021177ND
302-1177

3120-F311-P7T1-W01D-2A Specification Sheet

Image of CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A

CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A (302-1177-ND)

Related parts Circuit Breaker Circuit Protection 2A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-2A
CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A
 Order 'circuit breaker rocker sp 2a bk - 3120-F311-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1177-ND.
CIRCUIT BREAKER ROCKER SP 1A BK - 3120-F311-P7T1-W01D-1A
 Order 'circuit breaker rocker sp 1a bk - 3120-F311-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1176-ND.
CIRCUIT BREAKER ROCKER SP 5A BK - 3120-F311-P7T1-W01D-5A
 Order 'circuit breaker rocker sp 5a bk - 3120-F311-P7T1-W01D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1178-ND.
CIRCUIT BREAKER ROCKER SP 10A BK - 3120-F311-P7T1-W01D-10A
 Order 'circuit breaker rocker sp 10a bk - 3120-F311-P7T1-W01D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1179-ND.
CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A
 Order 'circuit breaker rocker sp 15a bk - 3120-F311-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1180-ND.
CIRCUIT BREAKER ROCKER SP 20A BK - 3120-F311-P7T1-W01D-20A
 Order 'circuit breaker rocker sp 20a bk - 3120-F311-P7T1-W01D-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1181-ND.
CIRCUIT BREAKER ROCKER SP 2A WHT - 3120-F311-P7T1-W02D-2A
 Order 'circuit breaker rocker sp 2a wht - 3120-F311-P7T1-W02D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1183-ND.
CIRCUIT BREAKER ROCKER DP 2A BK - 3120-F321-P7T1-W01D-2A
 Order 'circuit breaker rocker dp 2a bk - 3120-F321-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1191-ND.
CIRCUIT BREAKER ROCKER SP 1A WHT - 3120-F311-P7T1-W02D-1A
 Order 'circuit breaker rocker sp 1a wht - 3120-F311-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1182-ND.
CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A
 Order 'circuit breaker rocker sp 5a wht - 3120-F311-P7T1-W02D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1184-ND.
CIRCUIT BREAKER ROCKER DP .5A BK - 3120-F321-P7T1-W01D-.5A
 Order 'circuit breaker rocker dp .5a bk - 3120-F321-P7T1-W01D-.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1188-ND.
CIRCUIT BREAKER ROCKER DP 1A BK - 3120-F321-P7T1-W01D-1A
 Order 'circuit breaker rocker dp 1a bk - 3120-F321-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1189-ND.
CIRCUIT BREAKER ROCKER DP 3A BK - 3120-F321-P7T1-W01D-3A
 Order 'circuit breaker rocker dp 3a bk - 3120-F321-P7T1-W01D-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1193-ND.
CIRCUIT BREAKER ROCKER DP 4A BK - 3120-F321-P7T1-W01D-4A
 Order 'circuit breaker rocker dp 4a bk - 3120-F321-P7T1-W01D-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1194-ND.
CIRCUIT BREAKER ROCKER DP 5A BK - 3120-F321-P7T1-W01D-5A
 Order 'circuit breaker rocker dp 5a bk - 3120-F321-P7T1-W01D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1195-ND.

Options for Circuit Breaker Circuit Protection 2A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-2A
Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKER ROCKER SP 20A BK - 3120-F311-P7T1-W01D-20A Next: CIRCUIT BREAKER ROCKER SP 2A WHT - 3120-F311-P7T1-W02D-2A
CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A