Keywords:





Circuit Breaker Circuit Protection 10A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-10A

CIRCUIT BREAKR SPST ILLUM 10A BK - 1410-F110-P1F1-W14QE3-10A - Circuit Protection

Digi-Key Part Number 302-1175-ND
Price Break
1
10
25
50
100
250
500
Unit Price
13.52000
12.62100
11.71960
11.11860
9.91650
9.31552
8.71450
Extended Price
13.52
126.21
292.99
555.93
991.65
2328.88
4357.25
Manufacturer Part Number1410-F110-P1F1-W14QE3-10A
DescriptionCIRCUIT BREAKR SPST ILLUM 10A BK
Quantity Available 24
All prices are in USD

Purchase Circuit Breaker Circuit Protection 10A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-10A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Circuit Breaker Circuit Protection 10A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-10A
Technical/Catalog Information1410-F110-P1F1-W14QE3-10A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage48VDC, 250VAC
Current - Trip (It)10A
Number of Poles1
Breaker TypeThermal
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1410 F110 P1F1 W14QE3 10A
1410F110P1F1W14QE310A
302 1175 ND
3021175ND
302-1175

1410-F110-P1F1-W14QE3-10A Specification Sheet

Image of CIRCUIT BREAKR SPST ILLUM 10A BK - 1410-F110-P1F1-W14QE3-10A

CIRCUIT BREAKR SPST ILLUM 10A BK - 1410-F110-P1F1-W14QE3-10A (302-1175-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 10A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-10A
Circuit Breaker Circuit Protection 1A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-1A
 Order 'circuit breaker spst illum 1a bk - 1410-F110-P1F1-W14QE3-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1170-ND.
Circuit Breaker Circuit Protection 2A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-2A
 Order 'circuit breaker spst illum 2a bk - 1410-F110-P1F1-W14QE3-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1171-ND.
Circuit Breaker Circuit Protection 3.15A 250V E-T-A Panel Mount 1410-F110-P1F1-W14QE3-3.15A
 Order 'circuit brkr spst illum 3.15a bk - 1410-F110-P1F1-W14QE3-3.15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1172-ND.
Circuit Breaker Circuit Protection 4A 250V E-T-A Panel Mount 1410-F110-P1F1-W14QE3-4A
 Order 'circuit breaker spst illum 4a bk - 1410-F110-P1F1-W14QE3-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1173-ND.
Circuit Breaker Circuit Protection 5A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-5A
 Order 'circuit breaker spst illum 5a bk - 1410-F110-P1F1-W14QE3-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1174-ND.
Circuit Breaker Circuit Protection 10A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-10A
 Order 'circuit breakr spst illum 10a bk - 1410-F110-P1F1-W14QE3-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1175-ND.
Circuit Breaker Circuit Protection 1A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14Q-1A
 Order 'circuit breaker spst rckr 1a bk - 1410-F110-P1F1-W14Q-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1164-ND.
Circuit Breaker Circuit Protection 2A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14Q-2A
 Order 'circuit breaker spst rckr 2a bk - 1410-F110-P1F1-W14Q-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1165-ND.
Circuit Breaker Circuit Protection 4A 250V E-T-A Panel Mount 1410-F110-P1F1-W14Q-4A
 Order 'circuit breaker spst rckr 4a bk - 1410-F110-P1F1-W14Q-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1167-ND.
Circuit Breaker Circuit Protection 5A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14Q-5A
 Order 'circuit breaker spst rckr 5a bk - 1410-F110-P1F1-W14Q-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1168-ND.
Circuit Breaker Circuit Protection 10A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14Q-10A
 Order 'circuit breaker spst rckr 10a bk - 1410-F110-P1F1-W14Q-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1169-ND.
Circuit Breaker Circuit Protection 10A 250V E-T-A Panel Mount 1410-F110-P1F1-W14QE4-10A
 Order 'circ brkr spst illun 10a bk - 1410-F110-P1F1-W14QE4-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1410-F110-P1F1-W14QE4-10A-ND.
Circuit Breaker Circuit Protection 3.15A 250V E-T-A Panel Mount 1410-F110-P1F1-W14Q-3.15A
 Order 'circuit breaker spst 3.15a black - 1410-F110-P1F1-W14Q-3.15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1166-ND.
Circuit Breaker Circuit Protection 10A 12VDC E-T-A Holder 1620-2-1-10A
 Order 'circuit breakr sp modify 10a 12v - 1620-2-1-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1368-ND.
Circuit Breaker Circuit Protection 10A 24VDC E-T-A Holder 1620-3-10A
 Order 'circuit breakr sp manual 10a 24v - 1620-3-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1372-ND.

Options for Circuit Breaker Circuit Protection 10A 48VDC, 250VAC E-T-A Panel Mount 1410-F110-P1F1-W14QE3-10A
Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKR SPST ILLUM 10A BK - 1410-F110-P1F1-W14QE3-10A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKR SP MODIFY 30A 12V - 1620-2-1-30A Next: CIRCUIT BREAKR THERMAL 2POLE 12A - 3120-F311-P7T1-W01D-12A
CIRCUIT BREAKR SPST ILLUM 10A BK - 1410-F110-P1F1-W14QE3-10A