CAP CER .022UF 10% 100V X7R 1210 - 12101C223KAT2A
0.022µF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 100V 12101C223KAT2A
| Digi-Key Part Number | 478-1610-1-ND |
10 100 500 1000 |
.55000 .32500 .18750 .13000 |
Extended Price
5.50 32.50 93.75 130.00 |
| Manufacturer Part Number | 12101C223KAT2A | |||
| Description | CAP CER .022UF 10% 100V X7R 1210 | |||
| Quantity Available | 4510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101C223KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101C223KAT2A 12101C223KAT2A 478 1610 1 ND 47816101ND 478-1610-1 |
12101C223KAT2A Specification Sheet
CAP CER .022UF 10% 100V X7R 1210 - 12101C223KAT2A (478-1610-1-ND)
Related parts 0.022µF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 100V 12101C223KAT2ACAP CER .022UF 10% 100V X7R 1210 - 12101C223KAT2A
Order 'cap cer .022uf 10% 100v x7r 1210 - 12101C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1610-1-ND.
CAP CER .022UF 10% 100V X7R 1210 - 12101C223KAT2A
Order 'cap cer .022uf 10% 100v x7r 1210 - 12101C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1610-6-ND.
CAP CER .022UF 10% 100V X7R 1210 - 12101C223KAT2A
Order 'cap cer .022uf 10% 100v x7r 1210 - 12101C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1610-2-ND.
CAP CER 1000PF 10% 100V X7R 1210 - 12101C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1210 - 12101C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1602-1-ND.
CAP CER 1000PF 10% 100V X7R 1210 - 12101C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1210 - 12101C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1602-6-ND.
CAP CER 1500PF 10% 100V X7R 1210 - 12101C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1210 - 12101C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1603-1-ND.
CAP CER 1500PF 10% 100V X7R 1210 - 12101C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1210 - 12101C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1603-6-ND.
CAP CER 2200PF 10% 100V X7R 1210 - 12101C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1210 - 12101C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1604-1-ND.
CAP CER 2200PF 10% 100V X7R 1210 - 12101C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1210 - 12101C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1604-6-ND.
CAP CER 3300PF 10% 100V X7R 1210 - 12101C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1210 - 12101C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1605-1-ND.
CAP CER 3300PF 10% 100V X7R 1210 - 12101C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1210 - 12101C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1605-6-ND.
CAP CER 4700PF 10% 100V X7R 1210 - 12101C472KAT2A
Order 'cap cer 4700pf 10% 100v x7r 1210 - 12101C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1606-1-ND.
CAP CER 4700PF 10% 100V X7R 1210 - 12101C472KAT2A
Order 'cap cer 4700pf 10% 100v x7r 1210 - 12101C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1606-6-ND.
CAP CER 6800PF 10% 100V X7R 1210 - 12101C682KAT2A
Order 'cap cer 6800pf 10% 100v x7r 1210 - 12101C682KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1607-1-ND.
CAP CER 6800PF 10% 100V X7R 1210 - 12101C682KAT2A
Order 'cap cer 6800pf 10% 100v x7r 1210 - 12101C682KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1607-6-ND.
Options for 0.022µF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 100V 12101C223KAT2A
Send this link via E-Mail
Help With This Screen
