CIRCUIT BREAKER/SWITCH DP 16A - 3130F120P7T1W02Q16A
| Digi-Key Part Number | 302-1084-ND |
10 |
38.78400 |
Extended Price
387.84 |
| Manufacturer Part Number | 3130F120P7T1W02Q16A | |||
| Description | CIRCUIT BREAKER/SWITCH DP 16A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3130F120P7T1W02Q16A |
| Vendor | E-T-A |
| Category | Over Voltage, Current, Temperature Devices |
| Current Rating | 16A |
| Series | 3130 |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3130F120P7T1W02Q16A 3130F120P7T1W02Q16A 302 1084 ND 3021084ND 302-1084 |
3130F120P7T1W02Q16A Specification Sheet
CIRCUIT BREAKER/SWITCH DP 16A - 3130F120P7T1W02Q16A (302-1084-ND)
Related parts:CIRCUIT BREAKER/SWITCH DP 16A - 3130F120P7T1W02Q16A
Order 'circuit breaker/switch dp 16a - 3130F120P7T1W02Q16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1084-ND.
CIRCUIT BREAKER/SWITCH SP 16A - 3130F110P7T1W02Q16A
Order 'circuit breaker/switch sp 16a - 3130F110P7T1W02Q16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1061-ND.
CIRCUIT BREAKER/SWITCH DP .1A - 3130F120P7T1W02Q0.1A
Order 'circuit breaker/switch dp .1a - 3130F120P7T1W02Q0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1063-ND.
CIRCUIT BREAKER/SWITCH DP .2A - 3130F120P7T1W02Q0.2A
Order 'circuit breaker/switch dp .2a - 3130F120P7T1W02Q0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1064-ND.
CIRCUIT BREAKER/SWITCH DP .3A - 3130F120P7T1W02Q0.3A
Order 'circuit breaker/switch dp .3a - 3130F120P7T1W02Q0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1065-ND.
CIRCUIT BREAKER/SWITCH DP .4A - 3130F120P7T1W02Q0.4A
Order 'circuit breaker/switch dp .4a - 3130F120P7T1W02Q0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1066-ND.
CIRCUIT BREAKER/SWITCH DP .5A - 3130F120P7T1W02Q0.5A
Order 'circuit breaker/switch dp .5a - 3130F120P7T1W02Q0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1067-ND.
CIRCUIT BREAKER/SWITCH DP .8A - 3130F120P7T1W02Q0.8A
Order 'circuit breaker/switch dp .8a - 3130F120P7T1W02Q0.8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1068-ND.
CIRCUIT BREAKER/SWITCH DP 1A - 3130F120P7T1W02Q1A
Order 'circuit breaker/switch dp 1a - 3130F120P7T1W02Q1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1069-ND.
CIRCUIT BREAKER/SWITCH DP 1.2A - 3130F120P7T1W02Q1.2A
Order 'circuit breaker/switch dp 1.2a - 3130F120P7T1W02Q1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1070-ND.
CIRCUIT BREAKER/SWITCH DP 1.5A - 3130F120P7T1W02Q1.5A
Order 'circuit breaker/switch dp 1.5a - 3130F120P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1071-ND.
CIRCUIT BREAKER/SWITCH DP 2A - 3130F120P7T1W02Q2A
Order 'circuit breaker/switch dp 2a - 3130F120P7T1W02Q2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1072-ND.
CIRCUIT BREAKER/SWITCH DP 2.5A - 3130F120P7T1W02Q2.5A
Order 'circuit breaker/switch dp 2.5a - 3130F120P7T1W02Q2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1073-ND.
CIRCUIT BREAKER/SWITCH DP 3A - 3130F120P7T1W02Q3A
Order 'circuit breaker/switch dp 3a - 3130F120P7T1W02Q3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1074-ND.
CIRCUIT BREAKER/SWITCH DP 3.5A - 3130F120P7T1W02Q3.5A
Order 'circuit breaker/switch dp 3.5a - 3130F120P7T1W02Q3.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1075-ND.
Send this link via E-Mail
Help With This Screen