Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BREAKER/SWITCH SP 10A - 3130F110P7T1W02Q10A

Digi-Key Part Number 302-1058-ND
Price Break
10
Unit Price
20.06000
Extended Price
200.60
Manufacturer Part Number3130F110P7T1W02Q10A
DescriptionCIRCUIT BREAKER/SWITCH SP 10A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3130F110P7T1W02Q10A
VendorE-T-A
CategoryOver Voltage, Current, Temperature Devices
Current Rating10A
Series3130
Mounting TypePanel Mount
Actuator TypeRocker
Voltage250V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3130F110P7T1W02Q10A
3130F110P7T1W02Q10A
302 1058 ND
3021058ND
302-1058

3130F110P7T1W02Q10A Specification Sheet

Image of CIRCUIT BREAKER/SWITCH SP 10A - 3130F110P7T1W02Q10A

CIRCUIT BREAKER/SWITCH SP 10A - 3130F110P7T1W02Q10A (302-1058-ND)

Related parts :
CIRCUIT BREAKER/SWITCH SP 10A - 3130F110P7T1W02Q10A
 Order 'circuit breaker/switch sp 10a - 3130F110P7T1W02Q10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1058-ND.
CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A
 Order 'circuit breaker switch sp 10a - 3131-AF1PT-000000-000-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1342-ND.
CIRCUIT BREAKER/SWITCH SP .1A - 3130F110P7T1W02Q0.1A
 Order 'circuit breaker/switch sp .1a - 3130F110P7T1W02Q0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1040-ND.
CIRCUIT BREAKER/SWITCH SP .2A - 3130F110P7T1W02Q0.2A
 Order 'circuit breaker/switch sp .2a - 3130F110P7T1W02Q0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1041-ND.
CIRCUIT BREAKER/SWITCH SP .3A - 3130F110P7T1W02Q0.3A
 Order 'circuit breaker/switch sp .3a - 3130F110P7T1W02Q0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1042-ND.
CIRCUIT BREAKER/SWITCH SP .4A - 3130F110P7T1W02Q0.4A
 Order 'circuit breaker/switch sp .4a - 3130F110P7T1W02Q0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1043-ND.
CIRCUIT BREAKER/SWITCH SP .5A - 3130F110P7T1W02Q0.5A
 Order 'circuit breaker/switch sp .5a - 3130F110P7T1W02Q0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1044-ND.
CIRCUIT BREAKER/SWITCH SP .8A - 3130F110P7T1W02Q0.8A
 Order 'circuit breaker/switch sp .8a - 3130F110P7T1W02Q0.8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1045-ND.
CIRCUIT BREAKER/SWITCH SP 1A - 3130F110P7T1W02Q1A
 Order 'circuit breaker/switch sp 1a - 3130F110P7T1W02Q1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1046-ND.
CIRCUIT BREAKER/SWITCH SP 1.2A - 3130F110P7T1W02Q1.2A
 Order 'circuit breaker/switch sp 1.2a - 3130F110P7T1W02Q1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1047-ND.
CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A
 Order 'circuit breaker/switch sp 1.5a - 3130F110P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1048-ND.
CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A
 Order 'circuit breaker/switch sp 2a - 3130F110P7T1W02Q2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1049-ND.
CIRCUIT BREAKER/SWITCH SP 2.5A - 3130F110P7T1W02Q2.5A
 Order 'circuit breaker/switch sp 2.5a - 3130F110P7T1W02Q2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1050-ND.
CIRCUIT BREAKER/SWITCH SP 3A - 3130F110P7T1W02Q3A
 Order 'circuit breaker/switch sp 3a - 3130F110P7T1W02Q3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1051-ND.
CIRCUIT BREAKER/SWITCH SP 3.5A - 3130-F110-P7T1-W02Q-3.5A
 Order 'circuit breaker/switch sp 3.5a - 3130-F110-P7T1-W02Q-3.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1052-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A Next: CIRCUIT BREAKER/SWITCH SP 12A - 3130F110P7T1W02Q12A