CIRCUIT BREAKER/SWITCH SP 6A - 3130F110P7T1W02Q6A - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 302-1055-ND |
10 |
20.06000 |
Extended Price
200.60 |
| Manufacturer Part Number | 3130F110P7T1W02Q6A | |||
| Description | CIRCUIT BREAKER/SWITCH SP 6A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3130F110P7T1W02Q6A |
| Vendor | E-T-A |
| Category | Over Voltage, Current, Temperature Devices |
| Current Rating | 6A |
| Series | 3130 |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3130F110P7T1W02Q6A 3130F110P7T1W02Q6A 302 1055 ND 3021055ND 302-1055 |
3130F110P7T1W02Q6A Specification Sheet
CIRCUIT BREAKER/SWITCH SP 6A - 3130F110P7T1W02Q6A (302-1055-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :CIRCUIT BREAKER/SWITCH SP 6A - 3130F110P7T1W02Q6A
Order 'circuit breaker/switch sp 6a - 3130F110P7T1W02Q6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1055-ND.
CIRCUIT BREAKER/SWITCH SP .1A - 3130F110P7T1W02Q0.1A
Order 'circuit breaker/switch sp .1a - 3130F110P7T1W02Q0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1040-ND.
CIRCUIT BREAKER/SWITCH SP .2A - 3130F110P7T1W02Q0.2A
Order 'circuit breaker/switch sp .2a - 3130F110P7T1W02Q0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1041-ND.
CIRCUIT BREAKER/SWITCH SP .3A - 3130F110P7T1W02Q0.3A
Order 'circuit breaker/switch sp .3a - 3130F110P7T1W02Q0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1042-ND.
CIRCUIT BREAKER/SWITCH SP .4A - 3130F110P7T1W02Q0.4A
Order 'circuit breaker/switch sp .4a - 3130F110P7T1W02Q0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1043-ND.
CIRCUIT BREAKER/SWITCH SP .5A - 3130F110P7T1W02Q0.5A
Order 'circuit breaker/switch sp .5a - 3130F110P7T1W02Q0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1044-ND.
CIRCUIT BREAKER/SWITCH SP .8A - 3130F110P7T1W02Q0.8A
Order 'circuit breaker/switch sp .8a - 3130F110P7T1W02Q0.8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1045-ND.
CIRCUIT BREAKER/SWITCH SP 1A - 3130F110P7T1W02Q1A
Order 'circuit breaker/switch sp 1a - 3130F110P7T1W02Q1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1046-ND.
CIRCUIT BREAKER/SWITCH SP 1.2A - 3130F110P7T1W02Q1.2A
Order 'circuit breaker/switch sp 1.2a - 3130F110P7T1W02Q1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1047-ND.
CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A
Order 'circuit breaker/switch sp 1.5a - 3130F110P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1048-ND.
CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A
Order 'circuit breaker/switch sp 2a - 3130F110P7T1W02Q2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1049-ND.
CIRCUIT BREAKER/SWITCH SP 2.5A - 3130F110P7T1W02Q2.5A
Order 'circuit breaker/switch sp 2.5a - 3130F110P7T1W02Q2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1050-ND.
CIRCUIT BREAKER/SWITCH SP 3A - 3130F110P7T1W02Q3A
Order 'circuit breaker/switch sp 3a - 3130F110P7T1W02Q3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1051-ND.
CIRCUIT BREAKER/SWITCH SP 3.5A - 3130-F110-P7T1-W02Q-3.5A
Order 'circuit breaker/switch sp 3.5a - 3130-F110-P7T1-W02Q-3.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1052-ND.
CIRCUIT BREAKER/SWITCH SP 4A - 3130F110P7T1W02Q4A
Order 'circuit breaker/switch sp 4a - 3130F110P7T1W02Q4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1053-ND.
Send this link via E-Mail
Help With This Screen