Keywords:





CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A - Circuit Protection

Circuit Breaker Circuit Protection 2A 250V E-T-A Panel Mount 3130F110P7T1W02Q2A

Digi-Key Part Number 302-1049-ND
Price Break
10
Unit Price
21.24000
Extended Price
212.40
Manufacturer Part Number3130F110P7T1W02Q2A
DescriptionCIRCUIT BREAKER/SWITCH SP 2A
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 2A 250V E-T-A Panel Mount 3130F110P7T1W02Q2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 2A 250V E-T-A Panel Mount 3130F110P7T1W02Q2A
Technical/Catalog Information3130F110P7T1W02Q2A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage250V
Current - Trip (It)2A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3130F110P7T1W02Q2A
3130F110P7T1W02Q2A
302 1049 ND
3021049ND
302-1049

3130F110P7T1W02Q2A Specification Sheet

Image of CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A

CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A (302-1049-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 2A 250V E-T-A Panel Mount 3130F110P7T1W02Q2A
CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A
 Order 'circuit breaker/switch sp 2a - 3130F110P7T1W02Q2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1049-ND.
CIRCUIT BREAKER SWITCH SP 2A - 3131-AF1PT-000000-000-2A
 Order 'circuit breaker switch sp 2a - 3131-AF1PT-000000-000-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1346-ND.
CIRCUIT BREAKER/SWITCH DP 2A - 3130F120P7T1W02Q2A
 Order 'circuit breaker/switch dp 2a - 3130F120P7T1W02Q2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1072-ND.
CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A
 Order 'circuit breaker rocker sp 2a bk - 3120-F311-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1177-ND.
CIRCUIT BREAKER ROCKER SP 2A WHT - 3120-F311-P7T1-W02D-2A
 Order 'circuit breaker rocker sp 2a wht - 3120-F311-P7T1-W02D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1183-ND.
CIRCUIT BREAKER/SWITCH SP .2A - 3130F110P7T1W02Q0.2A
 Order 'circuit breaker/switch sp .2a - 3130F110P7T1W02Q0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1041-ND.
CIRCUIT BREAKER SWITCH 2A WHITE - W67-X2Q10-2
 Order 'circuit breaker switch 2a white - W67-X2Q10-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q10-2-ND.
CIRCUIT BREAKER SWITCH 2A WHITE - W67-X2Q12-2
 Order 'circuit breaker switch 2a white - W67-X2Q12-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q12-2-ND.
CIRCUIT BREAKER SWITCH 2A WHITE - W67-X2Q13-2
 Order 'circuit breaker switch 2a white - W67-X2Q13-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q13-2-ND.
CIRCUIT BREAKER SWITCH 2A WHITE - W67-X2Q50-2
 Order 'circuit breaker switch 2a white - W67-X2Q50-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q50-2-ND.
CIRCUIT BREAKER SWITCH 2A WHITE - W67-X2Q52-2
 Order 'circuit breaker switch 2a white - W67-X2Q52-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q52-2-ND.
CIRCUIT BREAKER SWITCH 2A WHITE - W68-X2Q12-2
 Order 'circuit breaker switch 2a white - W68-X2Q12-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W68-X2Q12-2-ND.
CIRCUIT BREAKER SWITCH 2A BLACK - W91-X112-2
 Order 'circuit breaker switch 2a black - W91-X112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W91-X112-2-ND.
CIRCUIT BREAKER SWITCH 2A BLACK - W92-X112-2
 Order 'circuit breaker switch 2a black - W92-X112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W92-X112-2-ND.
CIRCUIT BREAKER PNL MT 2A 3PCS - 106-M2-P10-2A
 Order 'circuit breaker pnl mt 2a 3pcs - 106-M2-P10-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1011-ND.

Options for Circuit Breaker Circuit Protection 2A 250V E-T-A Panel Mount 3130F110P7T1W02Q2A
Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKER/SWITCH SP 20A - 3130F110P7T1W02Q20A Next: CIRCUIT BREAKER/SWITCH SP 3.5A - 3130-F110-P7T1-W02Q-3.5A
CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A