Keywords:





CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A

Digi-Key Part Number 302-1048-ND
Price Break
10
Unit Price
20.06000
Extended Price
200.60
Manufacturer Part Number3130F110P7T1W02Q1.5A
DescriptionCIRCUIT BREAKER/SWITCH SP 1.5A
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3130F110P7T1W02Q1.5A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage250V
Current - Trip (It)1.5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3130F110P7T1W02Q1 5A
3130F110P7T1W02Q15A
302 1048 ND
3021048ND
302-1048

3130F110P7T1W02Q1.5A Specification Sheet

Image of CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A

CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A (302-1048-ND)

Related parts :
CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A
 Order 'circuit breaker/switch sp 1.5a - 3130F110P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1048-ND.
CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A
 Order 'circuit breaker switch sp 15a - 3131-AF1PT-000000-000-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1343-ND.
CIRCUIT BREAKER/SWITCH DP 1.5A - 3130F120P7T1W02Q1.5A
 Order 'circuit breaker/switch dp 1.5a - 3130F120P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1071-ND.
CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A
 Order 'circuit breaker rocker sp 15a bk - 3120-F311-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1180-ND.
CIRCUIT BREAKER ROCKR SP 15A WHT - 3120-F311-P7T1-W02D-15A
 Order 'circuit breaker rockr sp 15a wht - 3120-F311-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1186-ND.
CIRCUIT BREAKER HYMAG SP 15A - IEG1-1-72-15.0-91-V
 Order 'circuit breaker hymag sp 15a - IEG1-1-72-15.0-91-V' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1156-ND.
CIRCUIT BREAKER/SWITCH SP .1A - 3130F110P7T1W02Q0.1A
 Order 'circuit breaker/switch sp .1a - 3130F110P7T1W02Q0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1040-ND.
CIRCUIT BREAKER/SWITCH SP .2A - 3130F110P7T1W02Q0.2A
 Order 'circuit breaker/switch sp .2a - 3130F110P7T1W02Q0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1041-ND.
CIRCUIT BREAKER/SWITCH SP .3A - 3130F110P7T1W02Q0.3A
 Order 'circuit breaker/switch sp .3a - 3130F110P7T1W02Q0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1042-ND.
CIRCUIT BREAKER/SWITCH SP .4A - 3130F110P7T1W02Q0.4A
 Order 'circuit breaker/switch sp .4a - 3130F110P7T1W02Q0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1043-ND.
CIRCUIT BREAKER/SWITCH SP .5A - 3130F110P7T1W02Q0.5A
 Order 'circuit breaker/switch sp .5a - 3130F110P7T1W02Q0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1044-ND.
CIRCUIT BREAKER/SWITCH SP .8A - 3130F110P7T1W02Q0.8A
 Order 'circuit breaker/switch sp .8a - 3130F110P7T1W02Q0.8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1045-ND.
CIRCUIT BREAKER/SWITCH SP 1A - 3130F110P7T1W02Q1A
 Order 'circuit breaker/switch sp 1a - 3130F110P7T1W02Q1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1046-ND.
CIRCUIT BREAKER/SWITCH SP 1.2A - 3130F110P7T1W02Q1.2A
 Order 'circuit breaker/switch sp 1.2a - 3130F110P7T1W02Q1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1047-ND.
CIRCUIT BREAKER/SWITCH SP 2A - 3130F110P7T1W02Q2A
 Order 'circuit breaker/switch sp 2a - 3130F110P7T1W02Q2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1049-ND.

Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKER/SWITCH SP 1.2A - 3130F110P7T1W02Q1.2A Next: CIRCUIT BREAKER/SWITCH SP 10A - 3130F110P7T1W02Q10A
CIRCUIT BREAKER/SWITCH SP 1.5A - 3130F110P7T1W02Q1.5A