CONTROL MOTOR PROTECTION 10A - 2-6500-P10-10A
| Digi-Key Part Number | 2-6500-P10-10A-ND |
10 |
19.15100 |
Extended Price
191.51 |
| Manufacturer Part Number | 2-6500-P10-10A | |||
| Description | CONTROL MOTOR PROTECTION 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-6500-P10-10A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Automatic Reset |
| Voltage | 250V |
| Current - Trip (It) | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 6500 P10 10A 26500P1010A |
2-6500-P10-10A Specification Sheet
CONTROL MOTOR PROTECTION 10A - 2-6500-P10-10A (2-6500-P10-10A-ND)
Related parts :CONTROL MOTOR PROTECTION 10A - 2-6500-P10-10A
Order 'control motor protection 10a - 2-6500-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-6500-P10-10A-ND.
RELAY CUR SENSE 1-10A 2-25 DELAY - CR4395-EL-120-110-B-CD-ELR-I
Order 'relay cur sense 1-10a 2-25 delay - CR4395-EL-120-110-B-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4395-EL-120-110-B-CD-ELR-I-ND.
IC MOTOR DRIVER H-BRIDGE 24TSSOP - MPC17510EJR2
Order 'ic motor driver h-bridge 24tssop - MPC17510EJR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC17510EJR2TR-ND.
CIRCUIT BRKR THERMAL 10A SNAP MT - 1658-F01-00-P10-10A
Order 'circuit brkr thermal 10a snap mt - 1658-F01-00-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1251-ND.
CIRCUIT BRKR THERMAL 10A PNL MNT - 1658-G21-01-P10-10A
Order 'circuit brkr thermal 10a pnl mnt - 1658-G21-01-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1261-ND.
CIRCUIT BRKR THERMAL 10A PNL MNT - 1658-G41-02-P10-10A
Order 'circuit brkr thermal 10a pnl mnt - 1658-G41-02-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1274-ND.
CIRCUIT BREAKER PNL MT 10A - 106-M2-P10-10A
Order 'circuit breaker pnl mt 10a - 106-M2-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1310-ND.
IC MOTOR DRIVER H-BRIDGE 24TSSOP - MPC17510EJR2
Order 'ic motor driver h-bridge 24tssop - MPC17510EJR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC17510EJR2CT-ND.
CIRC BRKR MAGNETIC .250QC 10A - 3500-P10-10A
Order 'circ brkr magnetic .250qc 10a - 3500-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3500-P10-10A-ND.
RELAY PWR DPDT 10A 115VAC PLUGIN - HL2-H-AC115V-F
Order 'relay pwr dpdt 10a 115vac plugin - HL2-H-AC115V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2796-ND.
RELAY PWR DPDT 10A 24VAC PLUGIN - HL2-H-AC24V-F
Order 'relay pwr dpdt 10a 24vac plugin - HL2-H-AC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2798-ND.
RELAY PWR DPDT 10A 24VAC TOP MNT - HL2-HTM-AC24V-F
Order 'relay pwr dpdt 10a 24vac top mnt - HL2-HTM-AC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2806-ND.
RELAY PWR DPDT 10A 12VDC TOP MNT - HL2-HTM-DC12V-F
Order 'relay pwr dpdt 10a 12vdc top mnt - HL2-HTM-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2807-ND.
IC MOTOR DRVR PWM QUAD 36-QFN - A3988SEVTR-T
Order 'ic motor drvr pwm quad 36-qfn - A3988SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1176-1-ND.
IC MOTOR DRVR PWM QUAD 36-QFN - A3988SEVTR-T
Order 'ic motor drvr pwm quad 36-qfn - A3988SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1176-2-ND.
Send this link via E-Mail
Help With This Screen
