THERMAN SOLDER TERM 2A - 2-6400-IG1-P10-2A - Circuit Protection
| Digi-Key Part Number | 2-6400-IG1-P10-2A-ND |
10 |
26.62500 |
Extended Price
266.25 |
| Manufacturer Part Number | 2-6400-IG1-P10-2A | |||
| Description | THERMAN SOLDER TERM 2A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-6400-IG1-P10-2A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Push to Reset |
| Voltage | 250V |
| Current - Trip (It) | 2A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 6400 IG1 P10 2A 26400IG1P102A |
2-6400-IG1-P10-2A Specification Sheet
THERMAN SOLDER TERM 2A - 2-6400-IG1-P10-2A (2-6400-IG1-P10-2A-ND) - Circuit Protection
Related parts Circuit Protection :THERMAN SOLDER TERM 2A - 2-6400-IG1-P10-2A
Order 'therman solder term 2a - 2-6400-IG1-P10-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-6400-IG1-P10-2A-ND.
THERMAN BLADE TERMINALS .1A - 2-6400-IG1-P10-SI-.1A
Order 'therman blade terminals .1a - 2-6400-IG1-P10-SI-.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-6400-IG1-P10-SI-.1A-ND.
THERMAN BLADE TERMINALS .7A - 2-6400-IG1-P10-SI-.7A
Order 'therman blade terminals .7a - 2-6400-IG1-P10-SI-.7A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-6400-IG1-P10-SI-.7A-ND.
CIRCUIT BRKR THERMAL SW 2A BLADE - 2-5700-IG1-P10-DD-2A
Order 'circuit brkr thermal sw 2a blade - 2-5700-IG1-P10-DD-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1294-ND.
CIRCUIT BREAKER THERMAL .2A - 2-5700-IG1-P10-DD-0.2A
Order 'circuit breaker thermal .2a - 2-5700-IG1-P10-DD-0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5700-IG1-P10-DD-0.2A-ND.
CIRCUIT BREAKER THERMAL .5A - 2-5700-IG1-P10-DD-0.5A
Order 'circuit breaker thermal .5a - 2-5700-IG1-P10-DD-0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5700-IG1-P10-DD-0.5A-ND.
CIRCUIT BRKR THERMAL SW 1A BLADE - 2-5700-IG1-P10-DD-1A
Order 'circuit brkr thermal sw 1a blade - 2-5700-IG1-P10-DD-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1293-ND.
CIRCUIT BRKR THERMAL SW 3A BLADE - 2-5700-IG1-P10-DD-3A
Order 'circuit brkr thermal sw 3a blade - 2-5700-IG1-P10-DD-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1295-ND.
CIRCUIT BRKR THERMAL SW 4A BLADE - 2-5700-IG1-P10-DD-4A
Order 'circuit brkr thermal sw 4a blade - 2-5700-IG1-P10-DD-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1296-ND.
CIRCUIT BRKR THERMAL SW 5A BLADE - 2-5700-IG1-P10-DD-5A
Order 'circuit brkr thermal sw 5a blade - 2-5700-IG1-P10-DD-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1297-ND.
CIRCUIT BRKR THERMAL SW 6A BLADE - 2-5700-IG1-P10-DD-6A
Order 'circuit brkr thermal sw 6a blade - 2-5700-IG1-P10-DD-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1298-ND.
CIRCUIT BRKR THERM SW 10A BLADE - 2-5700-IG1-P10-DD-10A
Order 'circuit brkr therm sw 10a blade - 2-5700-IG1-P10-DD-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1299-ND.
CIRCUIT BRKR THERM SW 15A BLADE - 2-5700-IG1-P10-DD-15A
Order 'circuit brkr therm sw 15a blade - 2-5700-IG1-P10-DD-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1300-ND.
CIRCUIT BRKR THERM SW 20A BLADE - 2-5700-IG1-P10-DD-20A
Order 'circuit brkr therm sw 20a blade - 2-5700-IG1-P10-DD-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1301-ND.
CIRCUIT BRKR THERM SW 25A BLADE - 2-5700-IG1-P10-DD-25A
Order 'circuit brkr therm sw 25a blade - 2-5700-IG1-P10-DD-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1302-ND.
Send this link via E-Mail
Help With This Screen
