CIRCUIT BREAKER THERMAL .5A - 2-5700-IG1-P10-DD-0.5A - Circuit Protection
| Digi-Key Part Number | 2-5700-IG1-P10-DD-0.5A-ND |
100 |
25.98000 |
Extended Price
2598.00 |
| Manufacturer Part Number | 2-5700-IG1-P10-DD-0.5A | |||
| Description | CIRCUIT BREAKER THERMAL .5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5700-IG1-P10-DD-0.5A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Push-Push |
| Voltage | 250V |
| Current - Trip (It) | 500mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5700 IG1 P10 DD 0 5A 25700IG1P10DD05A |
2-5700-IG1-P10-DD-0.5A Specification Sheet
CIRCUIT BREAKER THERMAL .5A - 2-5700-IG1-P10-DD-0.5A (2-5700-IG1-P10-DD-0.5A-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BREAKER THERMAL .5A - 2-5700-IG1-P10-DD-0.5A
Order 'circuit breaker thermal .5a - 2-5700-IG1-P10-DD-0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5700-IG1-P10-DD-0.5A-ND.
CIRCUIT BREAKER THERMAL .2A - 2-5700-IG1-P10-DD-0.2A
Order 'circuit breaker thermal .2a - 2-5700-IG1-P10-DD-0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5700-IG1-P10-DD-0.2A-ND.
CIRCUIT BRKR THERMAL SW 5A BLADE - 2-5700-IG1-P10-DD-5A
Order 'circuit brkr thermal sw 5a blade - 2-5700-IG1-P10-DD-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1297-ND.
CIRCUIT BRKR THERMAL SW 1A BLADE - 2-5700-IG1-P10-DD-1A
Order 'circuit brkr thermal sw 1a blade - 2-5700-IG1-P10-DD-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1293-ND.
CIRCUIT BRKR THERMAL SW 2A BLADE - 2-5700-IG1-P10-DD-2A
Order 'circuit brkr thermal sw 2a blade - 2-5700-IG1-P10-DD-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1294-ND.
CIRCUIT BRKR THERMAL SW 3A BLADE - 2-5700-IG1-P10-DD-3A
Order 'circuit brkr thermal sw 3a blade - 2-5700-IG1-P10-DD-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1295-ND.
CIRCUIT BRKR THERMAL SW 4A BLADE - 2-5700-IG1-P10-DD-4A
Order 'circuit brkr thermal sw 4a blade - 2-5700-IG1-P10-DD-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1296-ND.
CIRCUIT BRKR THERMAL SW 6A BLADE - 2-5700-IG1-P10-DD-6A
Order 'circuit brkr thermal sw 6a blade - 2-5700-IG1-P10-DD-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1298-ND.
CIRCUIT BRKR THERM SW 10A BLADE - 2-5700-IG1-P10-DD-10A
Order 'circuit brkr therm sw 10a blade - 2-5700-IG1-P10-DD-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1299-ND.
CIRCUIT BRKR THERM SW 15A BLADE - 2-5700-IG1-P10-DD-15A
Order 'circuit brkr therm sw 15a blade - 2-5700-IG1-P10-DD-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1300-ND.
CIRCUIT BRKR THERM SW 25A BLADE - 2-5700-IG1-P10-DD-25A
Order 'circuit brkr therm sw 25a blade - 2-5700-IG1-P10-DD-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1302-ND.
CIRCUIT BREAKER THERMAL 5A - W33-S4B1Q-5
Order 'circuit breaker thermal 5a - W33-S4B1Q-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1032-ND.
CIRCUIT BREAKER THERMAL 5A BLK - W33-T1N1Q-5
Order 'circuit breaker thermal 5a blk - W33-T1N1Q-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W33-T1N1Q-5-ND.
CIRCUIT BREAKER THERMAL 5A AMB - W33-T4C1Q-5
Order 'circuit breaker thermal 5a amb - W33-T4C1Q-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W33-T4C1Q-5-ND.
CIRCUIT BRKR THERM SW 20A BLADE - 2-5700-IG1-P10-DD-20A
Order 'circuit brkr therm sw 20a blade - 2-5700-IG1-P10-DD-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1301-ND.
Send this link via E-Mail
Help With This Screen
