Circuit Breaker Circuit Protection 200mA 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-0.2A
CIRCUIT BREAKER THERMAL .2A - 2-5700-IG1-P10-DD-0.2A - Circuit Protection
| Digi-Key Part Number | 2-5700-IG1-P10-DD-0.2A-ND |
10 |
25.98000 |
Extended Price
259.80 |
| Manufacturer Part Number | 2-5700-IG1-P10-DD-0.2A | |||
| Description | CIRCUIT BREAKER THERMAL .2A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5700-IG1-P10-DD-0.2A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Push-Push |
| Voltage | 250V |
| Current - Trip (It) | 200mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5700 IG1 P10 DD 0 2A 25700IG1P10DD02A |
2-5700-IG1-P10-DD-0.2A Specification Sheet
CIRCUIT BREAKER THERMAL .2A - 2-5700-IG1-P10-DD-0.2A (2-5700-IG1-P10-DD-0.2A-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 200mA 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-0.2ACircuit Breaker Circuit Protection 200mA 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-0.2A
Order 'circuit breaker thermal .2a - 2-5700-IG1-P10-DD-0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5700-IG1-P10-DD-0.2A-ND.
Circuit Breaker Circuit Protection 500mA 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-0.5A
Order 'circuit breaker thermal .5a - 2-5700-IG1-P10-DD-0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5700-IG1-P10-DD-0.5A-ND.
Circuit Breaker Circuit Protection 2A 50VDC, 250VAC E-T-A Panel Mount 2-5700-IG1-P10-DD-2A
Order 'circuit brkr thermal sw 2a blade - 2-5700-IG1-P10-DD-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1294-ND.
Circuit Breaker Circuit Protection 1A 50VDC, 250VAC E-T-A Panel Mount 2-5700-IG1-P10-DD-1A
Order 'circuit brkr thermal sw 1a blade - 2-5700-IG1-P10-DD-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1293-ND.
Circuit Breaker Circuit Protection 3A 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-3A
Order 'circuit brkr thermal sw 3a blade - 2-5700-IG1-P10-DD-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1295-ND.
Circuit Breaker Circuit Protection 4A 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-4A
Order 'circuit brkr thermal sw 4a blade - 2-5700-IG1-P10-DD-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1296-ND.
Circuit Breaker Circuit Protection 5A 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-5A
Order 'circuit brkr thermal sw 5a blade - 2-5700-IG1-P10-DD-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1297-ND.
Circuit Breaker Circuit Protection 6A 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-6A
Order 'circuit brkr thermal sw 6a blade - 2-5700-IG1-P10-DD-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1298-ND.
Circuit Breaker Circuit Protection 10A 50VDC, 250VAC E-T-A Panel Mount 2-5700-IG1-P10-DD-10A
Order 'circuit brkr therm sw 10a blade - 2-5700-IG1-P10-DD-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1299-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC E-T-A Panel Mount 2-5700-IG1-P10-DD-15A
Order 'circuit brkr therm sw 15a blade - 2-5700-IG1-P10-DD-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1300-ND.
Circuit Breaker Circuit Protection 25A 50VDC, 250VAC E-T-A Panel Mount 2-5700-IG1-P10-DD-25A
Order 'circuit brkr therm sw 25a blade - 2-5700-IG1-P10-DD-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1302-ND.
Circuit Breaker Circuit Protection 20A 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-20A
Order 'circuit brkr therm sw 20a blade - 2-5700-IG1-P10-DD-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1301-ND.
Circuit Breaker Circuit Protection 2A 250V E-T-A Panel Mount 2-5700-IG1-K10-DD-2A
Order 'circuit brkr thermal sw 2a screw - 2-5700-IG1-K10-DD-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1284-ND.
Circuit Breaker Circuit Protection 10A 50VDC, 250VAC E-T-A Panel Mount 2-5700-IG1-K10-DD-10A
Order 'circuit brkr thermal sw 10a scrw - 2-5700-IG1-K10-DD-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1289-ND.
Circuit Breaker Circuit Protection 2.5A 50VDC, 250VAC E-T-A Panel Mount 2-5700-IG1-P10-2.5A
Order 'circuit breaker pnl mt 2.5a 3pc - 2-5700-IG1-P10-2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5700-IG1-P10-2.5A-ND.
Options for Circuit Breaker Circuit Protection 200mA 250V E-T-A Panel Mount 2-5700-IG1-P10-DD-0.2A
Send this link via E-Mail
Help With This Screen
