CIRC BREAKER 8AMP PANEL MOUNT - 2-5000-P10-H-8A
| Digi-Key Part Number | 2-5000-P10-H-8A-ND |
10 |
21.95600 |
Extended Price
219.56 |
| Manufacturer Part Number | 2-5000-P10-H-8A | |||
| Description | CIRC BREAKER 8AMP PANEL MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5000-P10-H-8A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Push to Reset |
| Voltage | 250V |
| Current - Trip (It) | 8A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5000 P10 H 8A 25000P10H8A |
2-5000-P10-H-8A Specification Sheet
CIRC BREAKER 8AMP PANEL MOUNT - 2-5000-P10-H-8A (2-5000-P10-H-8A-ND)
Related parts :CIRC BREAKER 8AMP PANEL MOUNT - 2-5000-P10-H-8A
Order 'circ breaker 8amp panel mount - 2-5000-P10-H-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-8A-ND.
CIR BREAKER 3.5A PANEL MNT - 2-5000-P10-H-3.5A
Order 'cir breaker 3.5a panel mnt - 2-5000-P10-H-3.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-3.5A-ND.
THERMAL CIRCUIT BREAKER 15A - 2-5000-P10-15A
Order 'thermal circuit breaker 15a - 2-5000-P10-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-15A-ND.
THERMAL CIRCUIT BREAKERS 15A - 2-5000-P10-H-15A
Order 'thermal circuit breakers 15a - 2-5000-P10-H-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-15A-ND.
CONN RCPT 40POS .100 SLD EYELET - 530758-2
Order 'conn rcpt 40pos .100 sld eyelet - 530758-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530758-2-ND.
CONN PLUG 20POS PANEL MOUNT - 2-794550-0
Order 'conn plug 20pos panel mount - 2-794550-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794550-0-ND.
CONN PLUG 20POS PANEL MOUNT - 2-794953-0
Order 'conn plug 20pos panel mount - 2-794953-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30587-ND.
CONN PLUG 22POS PANEL MOUNT - 2-794953-2
Order 'conn plug 22pos panel mount - 2-794953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30588-ND.
CONN PLUG 24POS PANEL MOUNT - 2-794953-4
Order 'conn plug 24pos panel mount - 2-794953-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30589-ND.
CONN PLUG 30POS UNIV I/O SLOT - 2-111494-0
Order 'conn plug 30pos univ i/o slot - 2-111494-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111494-0-ND.
CONN PLUG 34POS UNIV I/O SLOT - 2-111494-1
Order 'conn plug 34pos univ i/o slot - 2-111494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111494-1-ND.
CONN PLUG 40POS UNIV I/O SLOT - 2-111494-2
Order 'conn plug 40pos univ i/o slot - 2-111494-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111494-2-ND.
CONN PLUG 44POS UNIV I/O SLOT - 2-111494-3
Order 'conn plug 44pos univ i/o slot - 2-111494-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111494-3-ND.
CONN PLUG 50POS UNIV I/O SLOT - 2-111494-4
Order 'conn plug 50pos univ i/o slot - 2-111494-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111494-4-ND.
CONN PLUG 60POS UNIV I/O SLOT - 2-111494-5
Order 'conn plug 60pos univ i/o slot - 2-111494-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111494-5-ND.
Send this link via E-Mail
Help With This Screen
