Keywords:





CIR BREAKER 3.5A PANEL MNT - 2-5000-P10-H-3.5A - Circuit Protection

Circuit Breaker Circuit Protection 3.5A 250V E-T-A Panel Mount 2-5000-P10-H-3.5A

Digi-Key Part Number 2-5000-P10-H-3.5A-ND
Price Break
10
Unit Price
26.94000
Extended Price
269.40
Manufacturer Part Number2-5000-P10-H-3.5A
DescriptionCIR BREAKER 3.5A PANEL MNT
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 3.5A 250V E-T-A Panel Mount 2-5000-P10-H-3.5A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 3.5A 250V E-T-A Panel Mount 2-5000-P10-H-3.5A
Technical/Catalog Information2-5000-P10-H-3.5A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypePush to Reset
Voltage250V
Current - Trip (It)3.5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 5000 P10 H 3 5A
25000P10H35A

2-5000-P10-H-3.5A Specification Sheet

Image of CIR BREAKER 3.5A PANEL MNT - 2-5000-P10-H-3.5A

CIR BREAKER 3.5A PANEL MNT - 2-5000-P10-H-3.5A (2-5000-P10-H-3.5A-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 3.5A 250V E-T-A Panel Mount 2-5000-P10-H-3.5A
CIR BREAKER 3.5A PANEL MNT - 2-5000-P10-H-3.5A
 Order 'cir breaker 3.5a panel mnt - 2-5000-P10-H-3.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-3.5A-ND.
CIRC BREAKER 8AMP PANEL MOUNT - 2-5000-P10-H-8A
 Order 'circ breaker 8amp panel mount - 2-5000-P10-H-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-8A-ND.
THERMAL CIRCUIT BREAKER 15A - 2-5000-P10-15A
 Order 'thermal circuit breaker 15a - 2-5000-P10-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-15A-ND.
THERMAL CIRCUIT BREAKERS 15A - 2-5000-P10-H-15A
 Order 'thermal circuit breakers 15a - 2-5000-P10-H-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-15A-ND.
SINGLE POLE CIRCUIT BREAKER - 2-4100-P10-0.05A
 Order 'single pole circuit breaker - 2-4100-P10-0.05A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-4100-P10-0.05A-ND.
CONTROL MOTOR PROTECTION 10A - 2-6500-P10-10A
 Order 'control motor protection 10a - 2-6500-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-6500-P10-10A-ND.
TERM BLOCK 22-10AWG FLAT BASE - 2-1437390-7
 Order 'term block 22-10awg flat base - 2-1437390-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437390-7-ND.
CIRCUIT BREAKER PNL MT 5A - 106-M2-P10-5A
 Order 'circuit breaker pnl mt 5a - 106-M2-P10-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1309-ND.
CIRCUIT BREAKER PNL MT 10A - 106-M2-P10-10A
 Order 'circuit breaker pnl mt 10a - 106-M2-P10-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1310-ND.
SENSR OPTO REFL 12.7MM PANEL MNT - OPB716
 Order 'sensr opto refl 12.7mm panel mnt - OPB716' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1013-ND.
SENSR OPTO REFL 12.7MM PANEL MNT - OPB716Z
 Order 'sensr opto refl 12.7mm panel mnt - OPB716Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1255-ND.
SENSR OPTO REFL 12.7MM PANEL MNT - OPB715
 Order 'sensr opto refl 12.7mm panel mnt - OPB715' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB715-ND.
SENSR OPTO REFL 12.7MM PANEL MNT - OPB715Z
 Order 'sensr opto refl 12.7mm panel mnt - OPB715Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB715Z-ND.
SENSR OPTO REFL 12.7MM PANEL MNT - OPB717
 Order 'sensr opto refl 12.7mm panel mnt - OPB717' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB717-ND.
SENSR OPTO REFL 12.7MM PANEL MNT - OPB717Z
 Order 'sensr opto refl 12.7mm panel mnt - OPB717Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB717Z-ND.

Options for Circuit Breaker Circuit Protection 3.5A 250V E-T-A Panel Mount 2-5000-P10-H-3.5A
Send this link via E-Mail
Help With This Screen

CIR BREAKER 3.5A PANEL MNT - 2-5000-P10-H-3.5A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIR BREAKER 3 POLE 30AMP - W69-X2Q12-30 Next: CIR PIN PRINTED .157" .061" SLD - 3121-1-00-01-00-00-08-0
CIR BREAKER 3.5A PANEL MNT - 2-5000-P10-H-3.5A