Keywords:





CIRC BREAKER THERM MAGNETIC 16A - 2210-S231-P1T1-HO-16A - Circuit Protection

Circuit Breaker Circuit Protection 16A 433V E-T-A Panel Mount 2210-S231-P1T1-HO-16A

Digi-Key Part Number 2210-S231-P1T1-HO-16A-ND
Price Break
10
Unit Price
143.40200
Extended Price
1434.02
Manufacturer Part Number2210-S231-P1T1-HO-16A
DescriptionCIRC BREAKER THERM MAGNETIC 16A
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 16A 433V E-T-A Panel Mount 2210-S231-P1T1-HO-16A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 16A 433V E-T-A Panel Mount 2210-S231-P1T1-HO-16A
Technical/Catalog Information2210-S231-P1T1-HO-16A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeToggle
Voltage433V
Current - Trip (It)16A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2210 S231 P1T1 HO 16A
2210S231P1T1HO16A

2210-S231-P1T1-HO-16A Specification Sheet

Image of CIRC BREAKER THERM MAGNETIC 16A - 2210-S231-P1T1-HO-16A

CIRC BREAKER THERM MAGNETIC 16A - 2210-S231-P1T1-HO-16A (2210-S231-P1T1-HO-16A-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 16A 433V E-T-A Panel Mount 2210-S231-P1T1-HO-16A
CIRC BREAKER THERM MAGNETIC 16A - 2210-S231-P1T1-HO-16A
 Order 'circ breaker therm magnetic 16a - 2210-S231-P1T1-HO-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2210-S231-P1T1-HO-16A-ND.
CIRC BREAKER THERM MAGNETIC 200A - 446-S-H-N-200A
 Order 'circ breaker therm magnetic 200a - 446-S-H-N-200A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 446-S-H-N-200A-ND.
CIRC BREAKER THERM SNAP-IN 10A - QLB-103-00DNN-3BA
 Order 'circ breaker therm snap-in 10a - QLB-103-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q502-ND.
CIRC BREAKER THERM SNAP-IN 15A - QLB-153-00DNN-3BA
 Order 'circ breaker therm snap-in 15a - QLB-153-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q504-ND.
CIRC BREAKER THERM SNAP-IN 20A - QLB-203-00DNN-3BA
 Order 'circ breaker therm snap-in 20a - QLB-203-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q506-ND.
CIRC BREAKER THERM SNAP-IN 25A - QLB-253-00DNN-3BA
 Order 'circ breaker therm snap-in 25a - QLB-253-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q508-ND.
CIRC BREAKER THERM SNAP-IN 30A - QLB-303-00DNN-3BA
 Order 'circ breaker therm snap-in 30a - QLB-303-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q510-ND.
CIRC BREAKER THERM SNAP-IN 10A - QMB-102-00ENN-3BA
 Order 'circ breaker therm snap-in 10a - QMB-102-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q518-ND.
CIRC BREAKER THERM SNAP-IN 12A - QMB-122-00ENN-3BA
 Order 'circ breaker therm snap-in 12a - QMB-122-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q520-ND.
CIRC BREAKER THERM SNAP-IN 15A - QMB-152-00ENN-3BA
 Order 'circ breaker therm snap-in 15a - QMB-152-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q522-ND.
CIRC BREAKER THERM SNAP-IN 20A - QMB-203-00ENN-3BA
 Order 'circ breaker therm snap-in 20a - QMB-203-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q524-ND.
CIRC BREAKER/WHITE ROCKER 2P 16A - 4435.0051
 Order 'circ breaker/white rocker 2p 16a - 4435.0051' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0051-ND.
CIRC BREAKER/WHITE ROCKER 2P 16A - 4435.0055
 Order 'circ breaker/white rocker 2p 16a - 4435.0055' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0055-ND.
CIRC BREAKER/WHITE ROCKER 2P 16A - 4435.0093
 Order 'circ breaker/white rocker 2p 16a - 4435.0093' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0093-ND.
CIRC BREAKER ROCKR DP 16A GRN - 3120-F323-P7T1-W19LG1-16A
 Order 'circ breaker rockr dp 16a grn - 3120-F323-P7T1-W19LG1-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F323-P7T1-W19LG1-16A-ND.

Options for Circuit Breaker Circuit Protection 16A 433V E-T-A Panel Mount 2210-S231-P1T1-HO-16A
Send this link via E-Mail
Help With This Screen

CIRC BREAKER THERM MAGNETIC 16A - 2210-S231-P1T1-HO-16A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRC BREAKER ROCKR DP 16A GRN - 3120-F323-P7T1-W19LG1-16A Next: CIRC BREAKER THERM MAGNETIC 200A - 446-S-H-N-200A
CIRC BREAKER THERM MAGNETIC 16A - 2210-S231-P1T1-HO-16A