CIRCUIT BREAKER PANEL MNT .2A - 1140-G151-P7M1-0.2
| Digi-Key Part Number | 1140-G151-P7M1-0.2A-ND |
1 |
45.71000 |
Extended Price
45.71 |
| Manufacturer Part Number | 1140-G151-P7M1-0.2 | |||
| Description | CIRCUIT BREAKER PANEL MNT .2A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1140-G151-P7M1-0.2 |
| Vendor | E-T-A |
| Category | Over Voltage, Current, Temperature Devices |
| Current Rating | 200mA |
| Series | 1140 |
| Mounting Type | Panel Mount |
| Actuator Type | Push to Reset |
| Voltage | 250V |
| Other Names |
1140 G151 P7M1 0 2 1140G151P7M102 1140 G151 P7M1 0 2A ND 1140G151P7M102AND 1140-G151-P7M1-0.2A |
CIRCUIT BREAKER PANEL MNT .2A - 1140-G151-P7M1-0.2 (1140-G151-P7M1-0.2A-ND)
Related parts:CIRCUIT BREAKER PANEL MNT .2A - 1140-G151-P7M1-0.2
Order 'circuit breaker panel mnt .2a - 1140-G151-P7M1-0.2' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1140-G151-P7M1-0.2A-ND.
CIRCUIT BREAKER PANEL MNT 1 AMP - 106-M2-P30-1A
Order 'circuit breaker panel mnt 1 amp - 106-M2-P30-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-1A-ND.
CIRCUIT BREAKER PC MNT 2A - 1410-L210-L2F1-S02-2A
Order 'circuit breaker pc mnt 2a - 1410-L210-L2F1-S02-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1032-ND.
CIRCUIT BREAKER PANEL MNT .6AMP - 106-M2-P30-.6A
Order 'circuit breaker panel mnt .6amp - 106-M2-P30-.6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-.6A-ND.
CIRCUIT BREAKER PANEL MNT 1.2AMP - 106-M2-P30-1.2A
Order 'circuit breaker panel mnt 1.2amp - 106-M2-P30-1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-1.2A-ND.
CIRCUIT BREAKER PANEL MNT 2.5AMP - 106-M2-P30-2.5A
Order 'circuit breaker panel mnt 2.5amp - 106-M2-P30-2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-2.5A-ND.
CIRCUIT BREAKER PUSH TYPE 2A - W58-XC4C12A-2
Order 'circuit breaker push type 2a - W58-XC4C12A-2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB243-ND.
CIRC BREAKER PANEL MNT 5A - 1110-F212P1M1-5A
Order 'circ breaker panel mnt 5a - 1110-F212P1M1-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1110-F212P1M1-5A-ND.
CIRCUIT BREAKER PNL MT 16A - 1140-G311-P1M1-16A
Order 'circuit breaker pnl mt 16a - 1140-G311-P1M1-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1140-G311-P1M1-16A-ND.
CIRCUIT BREAKER PNL MT .2A 3PCS - 106-M2-P10-0.2A
Order 'circuit breaker pnl mt .2a 3pcs - 106-M2-P10-0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1001-ND.
CIRCUIT BREAKER PNL MT 2A 3PCS - 106-M2-P10-2A
Order 'circuit breaker pnl mt 2a 3pcs - 106-M2-P10-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1011-ND.
CIRCUIT BREAKER PC MNT .63A - 1410-L210-L2F1-S02-0.63A
Order 'circuit breaker pc mnt .63a - 1410-L210-L2F1-S02-0.63A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1025-ND.
CIRCUIT BREAKER PC MNT 0.8A - 1410-L210-L2F1-S02-0.8A
Order 'circuit breaker pc mnt 0.8a - 1410-L210-L2F1-S02-0.8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1026-ND.
CIRCUIT BREAKER PC MNT 1A - 1410-L210-L2F1-S02-1A
Order 'circuit breaker pc mnt 1a - 1410-L210-L2F1-S02-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1027-ND.
CIRCUIT BREAKER PC MNT 1.25A - 1410-L210-L2F1-S02-1.25A
Order 'circuit breaker pc mnt 1.25a - 1410-L210-L2F1-S02-1.25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1028-ND.
Send this link via E-Mail
Help With This Screen