Keywords:





CIRC BREAKER PNL MNT 6A BLA TERM - 106-M2-P30-6A - Circuit Protection

Digi-Key Part Number 106-M2-P30-6A-ND
Price Break
1
10
25
50
100
Unit Price
21.42000
16.47000
15.51760
14.56560
13.80400
Extended Price
21.42
164.70
387.94
728.28
1380.40
Manufacturer Part Number106-M2-P30-6A
DescriptionCIRC BREAKER PNL MNT 6A BLA TERM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information106-M2-P30-6A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypePush to Reset
Voltage240V
Current - Trip (It)6A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 106 M2 P30 6A
106M2P306A

106-M2-P30-6A Specification Sheet

Image of CIRC BREAKER PNL MNT 6A BLA TERM - 106-M2-P30-6A

CIRC BREAKER PNL MNT 6A BLA TERM - 106-M2-P30-6A (106-M2-P30-6A-ND) - Circuit Protection

Related parts Circuit Protection :
CIRC BREAKER PNL MNT 6A BLA TERM - 106-M2-P30-6A
 Order 'circ breaker pnl mnt 6a bla term - 106-M2-P30-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-6A-ND.
THERM CIRC BREAKER PNL MNT 4A - 106-M2-P30-4A
 Order 'therm circ breaker pnl mnt 4a - 106-M2-P30-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-4A-ND.
CIRCUIT BREAKER PANEL MNT .6AMP - 106-M2-P30-.6A
 Order 'circuit breaker panel mnt .6amp - 106-M2-P30-.6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-.6A-ND.
CIRCUIT BREAKER PNL MT 0.05A 3PC - 106-M2-P30-0.05A
 Order 'circuit breaker pnl mt 0.05a 3pc - 106-M2-P30-0.05A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-0.05A-ND.
CIRCUIT BREAKER PANEL MNT 1 AMP - 106-M2-P30-1A
 Order 'circuit breaker panel mnt 1 amp - 106-M2-P30-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-1A-ND.
CIRCUIT BREAKER PNL MT .6A 3PCS - 106-M2-P10-0.6A
 Order 'circuit breaker pnl mt .6a 3pcs - 106-M2-P10-0.6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1005-ND.
CIRCUIT BREAKER PANEL MNT 1.2AMP - 106-M2-P30-1.2A
 Order 'circuit breaker panel mnt 1.2amp - 106-M2-P30-1.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-1.2A-ND.
CIRCUIT BREAKER PANEL MNT 2.5AMP - 106-M2-P30-2.5A
 Order 'circuit breaker panel mnt 2.5amp - 106-M2-P30-2.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-2.5A-ND.
CIRCUIT BREAKER PNL MT 6A 3PCS - 1140-G111-P1M1-6A
 Order 'circuit breaker pnl mt 6a 3pcs - 1140-G111-P1M1-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1017-ND.
CIRCUIT BREAKER PANEL MNT 3 AMP - 106-M2-P30-3A
 Order 'circuit breaker panel mnt 3 amp - 106-M2-P30-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-3A-ND.
CIRC BREAKER PANEL MNT 5A - 1110-F212P1M1-5A
 Order 'circ breaker panel mnt 5a - 1110-F212P1M1-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1110-F212P1M1-5A-ND.
CIRCUIT BREAKER PNL MT .1A 3PCS - 106-M2-P10-0.1A
 Order 'circuit breaker pnl mt .1a 3pcs - 106-M2-P10-0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1000-ND.
CIRCUIT BREAKER PNL MT .2A 3PCS - 106-M2-P10-0.2A
 Order 'circuit breaker pnl mt .2a 3pcs - 106-M2-P10-0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1001-ND.
CIRCUIT BREAKER PNL MT .3A 3PCS - 106-M2-P10-0.3A
 Order 'circuit breaker pnl mt .3a 3pcs - 106-M2-P10-0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1002-ND.
CIRCUIT BREAKER PNL MT .4A 3PCS - 106-M2-P10-0.4A
 Order 'circuit breaker pnl mt .4a 3pcs - 106-M2-P10-0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1003-ND.

Send this link via E-Mail
Help With This Screen

CIRC BREAKER PNL MNT 6A BLA TERM - 106-M2-P30-6A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRC BREAKER PANEL MNT 5A - 1110-F212P1M1-5A Next: CIRC BREAKER ROCKER 2 POLE - 4430.1204
CIRC BREAKER PNL MNT 6A BLA TERM - 106-M2-P30-6A