Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BREAKER SWITCH 1A BLK - W91-X112-1

Digi-Key Part Number W91-X112-1-ND
Price Break
24
Unit Price
26.16000
Extended Price
627.84
Manufacturer Part NumberW91-X112-1
DescriptionCIRCUIT BREAKER SWITCH 1A BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationW91-X112-1
VendorPotter & Brumfield/Tyco Electronics
CategoryOver Current Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names W91 X112 1
W91X1121

W91-X112-1 Specification Sheet

Image of CIRCUIT BREAKER SWITCH 1A BLK - W91-X112-1

CIRCUIT BREAKER SWITCH 1A BLK - W91-X112-1 (W91-X112-1-ND)

Related parts:
CIRCUIT BREAKER SWITCH 1A BLK - W91-X112-1
 Order 'circuit breaker switch 1a blk - W91-X112-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X112-1-ND.
CIRCUIT BREAKER SWITCH 15A BLK - W91-X112-15
 Order 'circuit breaker switch 15a blk - W91-X112-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X112-15-ND.
CIRCUIT BREAKER SWITCH 25A BLK - W91-X112-25
 Order 'circuit breaker switch 25a blk - W91-X112-25' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X112-25-ND.
CIRCUIT BREAKER SWITCH 30A BLK - W91-X112-30
 Order 'circuit breaker switch 30a blk - W91-X112-30' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X112-30-ND.
CIRCUIT BREAKER SWITCH 40A BLK - W91-X112-40
 Order 'circuit breaker switch 40a blk - W91-X112-40' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X112-40-ND.
CIRCUIT BREAKER SWITCH 50A BLK - W91-X112-50
 Order 'circuit breaker switch 50a blk - W91-X112-50' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X112-50-ND.
CIRCUIT BREAKER SWITCH 1A WHITE - W67-X2Q12-1
 Order 'circuit breaker switch 1a white - W67-X2Q12-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q12-1-ND.
CIRCUIT BREAKER SWITCH 1A WHITE - W67-X2Q13-1
 Order 'circuit breaker switch 1a white - W67-X2Q13-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q13-1-ND.
CIRCUIT BREAKER SWITCH 1A WHITE - W68-X2Q12-1
 Order 'circuit breaker switch 1a white - W68-X2Q12-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W68-X2Q12-1-ND.
CIRCUIT BREAKER SWITCH 15A BLK - W91-A112-15
 Order 'circuit breaker switch 15a blk - W91-A112-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-A112-15-ND.
CIRCUIT BREAKER SWITCH 10A BLK - W91-X1110-10
 Order 'circuit breaker switch 10a blk - W91-X1110-10' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X1110-10-ND.
CIRCUIT BREAKER SWITCH 15A BLK - W91-X1110-15
 Order 'circuit breaker switch 15a blk - W91-X1110-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X1110-15-ND.
CIRCUIT BREAKER SWITCH 20A BLK - W91-X1110-20
 Order 'circuit breaker switch 20a blk - W91-X1110-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X1110-20-ND.
CIRCUIT BREAKER SWITCH 30A BLK - W91-X1110-30
 Order 'circuit breaker switch 30a blk - W91-X1110-30' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X1110-30-ND.
CIRCUIT BREAKER SWITCH 30A BLK - W91-X1110-3
 Order 'circuit breaker switch 30a blk - W91-X1110-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X1110-3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BREAKER SWITCH 15A WH - W69-X2Q12-15 Next: CIRCUIT BREAKER SWITCH 1A WHITE - W67-X2Q12-1