CIRCUIT BREAKER SP 20A .250" QC - W67-X2Q12-20
| Digi-Key Part Number | PB593-ND |
1 25 50 100 250 500 1000 |
19.63000 17.17800 15.54200 12.27000 11.04300 10.42950 10.02050 |
Extended Price
19.63 429.45 777.10 1227.00 2760.75 5214.75 10020.50 |
| Manufacturer Part Number | W67-X2Q12-20 | |||
| Description | CIRCUIT BREAKER SP 20A .250" QC | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W67-X2Q12-20 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Over Current Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Toggle |
| Rated Current | 20.000 A [Nom] |
| Operating Voltage | 277.0 VAC [Max] |
| Number of Poles | 1 [Nom] |
| Termination Style | .250" Quick Connect |
| Actuator Color | White |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Height | 50.800 mm [Typ] |
| Width | 19.050 mm [Typ] |
| Packaging | Tray |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
W67 X2Q12 20 W67X2Q1220 PB593 ND PB593ND PB593 |
W67-X2Q12-20 Specification Sheet
CIRCUIT BREAKER SP 20A .250" QC - W67-X2Q12-20 (PB593-ND)
Related parts:CIRCUIT BREAKER SP 20A .250" QC - W67-X2Q12-20
Order 'circuit breaker sp 20a .250" qc - W67-X2Q12-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB593-ND.
CIRCUIT BREAKER SP 10A .250" QC - W67-X2Q12-10
Order 'circuit breaker sp 10a .250" qc - W67-X2Q12-10' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB592-ND.
CIRCUIT BREAKER DP 30A .250" QC - W68-X2Q12-30
Order 'circuit breaker dp 30a .250" qc - W68-X2Q12-30' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB594-ND.
CIRCUIT BREAKER SP 20A PB BLK - W23-X1A1G-20
Order 'circuit breaker sp 20a pb blk - W23-X1A1G-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB406-ND.
CIRCUIT BREAKER SP 20A TOGGLE - W31-X2M1G-20
Order 'circuit breaker sp 20a toggle - W31-X2M1G-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB419-ND.
CIRCUIT BREAKER PB 20A 2POLE QC - 4430.2686
Order 'circuit breaker pb 20a 2pole qc - 4430.2686' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.2686-ND.
CIRCUIT BREAKER PB 20A 2POLE QC - 4430.2715
Order 'circuit breaker pb 20a 2pole qc - 4430.2715' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.2715-ND.
CIRCUIT BREAKER PB 20A 2POLE QC - 4430.3008
Order 'circuit breaker pb 20a 2pole qc - 4430.3008' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.3008-ND.
CIRCUIT BREAKER SP 20A PNL MNT - 45-700-IG1-P10-20A
Order 'circuit breaker sp 20a pnl mnt - 45-700-IG1-P10-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 45-700-IG1-P1020A-ND.
CIRCUIT BREAKER SWITCH 20A BLK - W67-X1Q10-20
Order 'circuit breaker switch 20a blk - W67-X1Q10-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X1Q10-20-ND.
CIRCUIT BREAKER SWITCH 20A WH - W67-X2Q110-20
Order 'circuit breaker switch 20a wh - W67-X2Q110-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q110-20-ND.
CIRCUIT BREAKER SWITCH 20A WH - W67-X2Q13-20
Order 'circuit breaker switch 20a wh - W67-X2Q13-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q13-20-ND.
CIRCUIT BREAKER SWITCH 20A WH - W67-X2Q52-20
Order 'circuit breaker switch 20a wh - W67-X2Q52-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q52-20-ND.
CIRCUIT BREAKER SWITCH 20A WH - W69-X2Q12-20
Order 'circuit breaker switch 20a wh - W69-X2Q12-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W69-X2Q12-20-ND.
CIRCUIT BREAK SP 20A PNL - W91-X112-20
Order 'circuit break sp 20a pnl - W91-X112-20' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB434-ND.
Send this link via E-Mail
Help With This Screen