A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C - Circuit Protection
| Digi-Key Part Number | AA1-F0-10-6201B1C-ND |
21 |
24.84000 |
Extended Price
521.64 |
| Manufacturer Part Number | AA1-F0-10-620-1B1-C | |||
| Description | A SERIES 1 POLE CURR RELAY 5 AMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA1-F0-10-620-1B1-C |
| Vendor | Carling Technologies |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Lever |
| Voltage | 80VDC, 277VAC |
| Current - Trip (It) | 5A |
| Number of Poles | 1 |
| Breaker Type | Hydraulic-Magnetic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA1 F0 10 620 1B1 C AA1F0106201B1C AA1 F0 10 6201B1C ND AA1F0106201B1CND AA1-F0-10-6201B1C |
AA1-F0-10-620-1B1-C Specification Sheet
A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C (AA1-F0-10-6201B1C-ND) - Circuit Protection
Related parts Circuit Protection :A SERIES 1 POLE CURR RELAY 5 AMP - AA1-F0-10-620-1B1-C
Order 'a series 1 pole curr relay 5 amp - AA1-F0-10-620-1B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AA1-F0-10-6201B1C-ND.
IC AMP CURR FEEDBK SNGL TSOT23-5 - LT1395CS5#TRM
Order 'ic amp curr feedbk sngl tsot23-5 - LT1395CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1395CS5#TRMTR-ND.
IC AMP CURR FEEDBK SNGL TSOT23-5 - LT1395CS5#TRM
Order 'ic amp curr feedbk sngl tsot23-5 - LT1395CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LT1395CS5#TRMCT-ND.
IC AMP CURRENT SENSE TSOT23-5 - LTC6101HVACS5#TRPBF
Order 'ic amp current sense tsot23-5 - LTC6101HVACS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101HVACS5#TRPBF-ND.
IC AMP CURRENT SENSE TSOT23-5 - LTC6101HVAHS5#TRPBF
Order 'ic amp current sense tsot23-5 - LTC6101HVAHS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101HVAHS5#TRPBF-ND.
IC AMP CURRENT SENSE TSOT23-5 - LTC6101HVAIS5#TRPBF
Order 'ic amp current sense tsot23-5 - LTC6101HVAIS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101HVAIS5#TRPBF-ND.
IC AMP CURRENT SENSE HS TSOT23-5 - LT6107MPS5#TRMPBF
Order 'ic amp current sense hs tsot23-5 - LT6107MPS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6107MPS5#TRMPBFTR-ND.
IC AMP CURRENT SENSE HS TSOT23-5 - LT6107MPS5#TRPBF
Order 'ic amp current sense hs tsot23-5 - LT6107MPS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6107MPS5#TRPBF-ND.
IC OPAMP PREC 200MHZ TSOT-23-5 - LT1722CS5#TRM
Order 'ic opamp prec 200mhz tsot-23-5 - LT1722CS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1722CS5#TRMTR-ND.
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1782CS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1782CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1782CS5#TRM-ND.
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1782HS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1782HS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1782HS5#TRMTR-ND.
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1782IS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1782IS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1782IS5#TRMTR-ND.
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1783CS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1783CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1783CS5#TRM-ND.
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1783HS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1783HS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1783HS5#TRMTR-ND.
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1783IS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1783IS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1783IS5#TRMTR-ND.
Send this link via E-Mail
Help With This Screen
