CIRCUIT BREAKER MAG 15A PANEL MT - EA1-B0-24-615-12A-CC
| Digi-Key Part Number | 432-1034-ND |
5 |
45.36000 |
Extended Price
226.80 |
| Manufacturer Part Number | EA1-B0-24-615-12A-CC | |||
| Description | CIRCUIT BREAKER MAG 15A PANEL MT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EA1-B0-24-615-12A-CC |
| Vendor | Carling Technologies |
| Category | Over Current Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Lever |
| Rated Current | 15.000 A [Nom] |
| Operating Voltage | 600.00 VAC [Max] |
| Operating Voltage | 125.00 VDC [Max] |
| Number of Poles | 1 [Nom] |
| Actuator Color | Black |
| Standard | CSA |
| Standard | UL |
| Height | 146.810 mm [Typ] |
| Width | 26.060 mm [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EA1 B0 24 615 12A CC EA1B02461512ACC 432 1034 ND 4321034ND 432-1034 |
EA1-B0-24-615-12A-CC Specification Sheet
CIRCUIT BREAKER MAG 15A PANEL MT - EA1-B0-24-615-12A-CC (432-1034-ND)
Related parts:CIRCUIT BREAKER MAG 15A PANEL MT - EA1-B0-24-615-12A-CC
Order 'circuit breaker mag 15a panel mt - EA1-B0-24-615-12A-CC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1034-ND.
CIRCUIT BREAKER MAG 5A PANEL MT - EA1-B0-24-450-12A-CC
Order 'circuit breaker mag 5a panel mt - EA1-B0-24-450-12A-CC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1032-ND.
CIRCUIT BREAKER MAG 10A PANEL MT - EA1-B0-24-610-12A-CC
Order 'circuit breaker mag 10a panel mt - EA1-B0-24-610-12A-CC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1033-ND.
CIRCUIT BREAKER MAG 20A PANEL MT - EA1-B0-24-620-12A-CC
Order 'circuit breaker mag 20a panel mt - EA1-B0-24-620-12A-CC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1035-ND.
CIRCUIT BREAKER MAG 50A PANEL MT - EA1-B0-24-650-12A-CC
Order 'circuit breaker mag 50a panel mt - EA1-B0-24-650-12A-CC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1036-ND.
CIRCUIT BREAKER MAG 15A PANEL MT - MA1-B-34-615-1A26-B-C
Order 'circuit breaker mag 15a panel mt - MA1-B-34-615-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1040-ND.
CIRCUIT BREAKER MAG 15A PANEL MT - MB1-B-34-615-1A26-B-C
Order 'circuit breaker mag 15a panel mt - MB1-B-34-615-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1045-ND.
CIRCUIT BREAKER MAG 5A PANEL MT - MA1-B-34-450-1A26-B-C
Order 'circuit breaker mag 5a panel mt - MA1-B-34-450-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1038-ND.
CIRCUIT BREAKER MAG 10A PANEL MT - MA1-B-34-610-1A26-B-C
Order 'circuit breaker mag 10a panel mt - MA1-B-34-610-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1039-ND.
CIRCUIT BREAKER MAG 20A PANEL MT - MA1-B-34-620-1A26-B-C
Order 'circuit breaker mag 20a panel mt - MA1-B-34-620-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1041-ND.
CIRCUIT BREAKER MAG 25A PANEL MT - MA1-B-34-625-1A26-B-C
Order 'circuit breaker mag 25a panel mt - MA1-B-34-625-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1042-ND.
CIRCUIT BREAKER MAG 5A PANEL MT - MB1-B-34-450-1A26-B-C
Order 'circuit breaker mag 5a panel mt - MB1-B-34-450-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1043-ND.
CIRCUIT BREAKER MAG 10A PANEL MT - MB1-B-34-610-1A26-B-C
Order 'circuit breaker mag 10a panel mt - MB1-B-34-610-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1044-ND.
CIRCUIT BREAKER MAG 20A PANEL MT - MB1-B-34-620-1A26-B-C
Order 'circuit breaker mag 20a panel mt - MB1-B-34-620-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1046-ND.
CIRCUIT BREAKER MAG 25A PANEL MT - MB1-B-34-625-1A26-B-C
Order 'circuit breaker mag 25a panel mt - MB1-B-34-625-1A26-B-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1047-ND.
Send this link via E-Mail
Help With This Screen