CIRCUIT BREAKER MAGNETIC 10A - BA1-B0-34-610-121-D
| Digi-Key Part Number | 432-1008-ND |
6 |
34.22000 |
Extended Price
205.32 |
| Manufacturer Part Number | BA1-B0-34-610-121-D | |||
| Description | CIRCUIT BREAKER MAGNETIC 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA1-B0-34-610-121-D |
| Vendor | Carling Technologies |
| Category | Over Voltage, Current, Temperature Devices |
| Current Rating | 10A |
| Mounting Type | Panel Mount |
| Actuator Type | Lever |
| Voltage | 277V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA1 B0 34 610 121 D BA1B034610121D 432 1008 ND 4321008ND 432-1008 |
BA1-B0-34-610-121-D Specification Sheet
CIRCUIT BREAKER MAGNETIC 10A - BA1-B0-34-610-121-D (432-1008-ND)
Related parts :CIRCUIT BREAKER MAGNETIC 10A - BA1-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - BA1-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1008-ND.
CIRCUIT BREAKER MAGNETIC 10A - BA2-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - BA2-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1012-ND.
CIRCUIT BREAKER MAGNETIC 10A - CA1-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - CA1-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1016-ND.
CIRCUIT BREAKER MAGNETIC 10A - CA2-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - CA2-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1020-ND.
CIRCUIT BREAKER MAGNETIC 10A - AA1-B0-34-610-3B1-C
Order 'circuit breaker magnetic 10a - AA1-B0-34-610-3B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1000-ND.
CIRCUIT BREAKER MAGNETIC 10A - AC1-B0-34-610-131-D
Order 'circuit breaker magnetic 10a - AC1-B0-34-610-131-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1004-ND.
CIRCUIT BREAKER MAGNETIC 15A - BA1-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - BA1-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1009-ND.
CIRCUIT BREAKER MAGNETIC 20A - BA1-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - BA1-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1010-ND.
CIRCUIT BREAKER MAGNETIC 30A - BA1-B0-34-630-221-D
Order 'circuit breaker magnetic 30a - BA1-B0-34-630-221-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1011-ND.
CIRCUIT BREAKER MAGNETIC 15A - BA2-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - BA2-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1013-ND.
CIRCUIT BREAKER MAGNETIC 20A - BA2-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - BA2-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1014-ND.
CIRCUIT BREAKER MAGNETIC 15A - CA1-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - CA1-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1017-ND.
CIRCUIT BREAKER MAGNETIC 20A - CA1-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - CA1-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1018-ND.
CIRCUIT BREAKER MAGNETIC 30A - CA1-B0-34-630-121-D
Order 'circuit breaker magnetic 30a - CA1-B0-34-630-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1019-ND.
CIRCUIT BREAKER MAGNETIC 15A - CA2-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - CA2-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1021-ND.
Send this link via E-Mail
Help With This Screen