CIRCUIT BREAKER MAGNETIC 10A - AA1-B0-34-610-3B1-C - Over Current Circuit Protection
| Digi-Key Part Number | 432-1000-ND |
7 |
33.02000 |
Extended Price
231.14 |
| Manufacturer Part Number | AA1-B0-34-610-3B1-C | |||
| Description | CIRCUIT BREAKER MAGNETIC 10A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA1-B0-34-610-3B1-C |
| Vendor | Carling Technologies |
| Category | Over Current Circuit Protection |
| Mounting Type | Panel Mount |
| Mounting Type | Snap-In |
| Actuator Type | Lever |
| Rated Current | 10.000 A [Nom] |
| Operating Voltage | 250.00 VAC [Max] |
| Operating Voltage | 65.00 VDC [Max] |
| Number of Poles | 1 [Nom] |
| Termination Style | .250" Quick Connect |
| Actuator Color | White |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Height | 50.800 mm [Typ] |
| Width | 41.660 mm [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA1 B0 34 610 3B1 C AA1B0346103B1C 432 1000 ND 4321000ND 432-1000 |
AA1-B0-34-610-3B1-C Specification Sheet
CIRCUIT BREAKER MAGNETIC 10A - AA1-B0-34-610-3B1-C (432-1000-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:CIRCUIT BREAKER MAGNETIC 10A - AA1-B0-34-610-3B1-C
Order 'circuit breaker magnetic 10a - AA1-B0-34-610-3B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1000-ND.
CIRCUIT BREAKER MAGNETIC 15A - AA1-B0-34-615-3B1-C
Order 'circuit breaker magnetic 15a - AA1-B0-34-615-3B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1001-ND.
CIRCUIT BREAKER MAGNETIC 20A - AA1-B0-34-620-3B1-C
Order 'circuit breaker magnetic 20a - AA1-B0-34-620-3B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1002-ND.
CIRCUIT BREAKER MAGNETIC 30A - AA1-B0-34-630-3B1-C
Order 'circuit breaker magnetic 30a - AA1-B0-34-630-3B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1003-ND.
CIRCUIT BREAKER MAGNETIC 10A - AC1-B0-34-610-131-D
Order 'circuit breaker magnetic 10a - AC1-B0-34-610-131-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1004-ND.
CIRCUIT BREAKER MAGNETIC 10A - BA1-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - BA1-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1008-ND.
CIRCUIT BREAKER MAGNETIC 10A - BA2-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - BA2-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1012-ND.
CIRCUIT BREAKER MAGNETIC 10A - CA1-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - CA1-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1016-ND.
CIRCUIT BREAKER MAGNETIC 10A - CA2-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - CA2-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1020-ND.
CIRCUIT BREAKER MAGNETIC 15A - AC1-B0-34-615-131-D
Order 'circuit breaker magnetic 15a - AC1-B0-34-615-131-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1005-ND.
CIRCUIT BREAKER MAGNETIC 20A - AC1-B0-34-620-131-D
Order 'circuit breaker magnetic 20a - AC1-B0-34-620-131-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1006-ND.
CIRCUIT BREAKER MAGNETIC 30A - AC1-B0-34-630-131-D
Order 'circuit breaker magnetic 30a - AC1-B0-34-630-131-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1007-ND.
CIRCUIT BREAKER MAGNETIC 15A - BA1-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - BA1-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1009-ND.
CIRCUIT BREAKER MAGNETIC 20A - BA1-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - BA1-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1010-ND.
CIRCUIT BREAKER MAGNETIC 30A - BA1-B0-34-630-221-D
Order 'circuit breaker magnetic 30a - BA1-B0-34-630-221-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1011-ND.
Send this link via E-Mail
Help With This Screen