CIRCUIT BREAKER MAGNETIC 1.2A - 808-H-1.2A
| Digi-Key Part Number | 302-1154-ND |
10 |
29.17700 |
Extended Price
291.77 |
| Manufacturer Part Number | 808-H-1.2A | |||
| Description | CIRCUIT BREAKER MAGNETIC 1.2A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 808-H-1.2A |
| Vendor | E-T-A |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Actuator Type | Push-Pull Plunger |
| Rated Current | 1.200 A [Nom] |
| Operating Voltage | 120.00 VAC [Max] |
| Operating Voltage | 60.00 VDC [Max] |
| Number of Poles | 1 [Nom] |
| Actuator Color | White |
| Standard | UL |
| Standard | CSA |
| Height | 30.000 mm [Typ] |
| Width | 20.000 mm [Typ] |
| Packaging | Tray |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
808 H 1 2A 808H12A 302 1154 ND 3021154ND 302-1154 |
808-H-1.2A Specification Sheet
CIRCUIT BREAKER MAGNETIC 1.2A - 808-H-1.2A (302-1154-ND)
Related parts:CIRCUIT BREAKER MAGNETIC .2A - 808-H-0.2A
Order 'circuit breaker magnetic .2a - 808-H-0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1145-ND.
CIRCUIT BREAKER MAGNETIC 2A - 808-H-2A
Order 'circuit breaker magnetic 2a - 808-H-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1157-ND.
CIRCUIT BREAKER MAGNETIC - W67-A2T52-1
Order 'circuit breaker magnetic - W67-A2T52-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-A2T52-1-ND.
CIRCUIT BREAKER MAGNETIC .01A - 808-H-0.01A
Order 'circuit breaker magnetic .01a - 808-H-0.01A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1137-ND.
CIRCUIT BREAKER MAGNETIC .02A - 808-H-0.02A
Order 'circuit breaker magnetic .02a - 808-H-0.02A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1138-ND.
CIRCUIT BREAKER MAGNETIC .03A - 808-H-0.03A
Order 'circuit breaker magnetic .03a - 808-H-0.03A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1139-ND.
CIRCUIT BREAKER MAGNETIC .04A - 808-H-0.04A
Order 'circuit breaker magnetic .04a - 808-H-0.04A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1140-ND.
CIRCUIT BREAKER MAGNETIC .05A - 808-H-0.05A
Order 'circuit breaker magnetic .05a - 808-H-0.05A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1141-ND.
CIRCUIT BREAKER MAGNETIC .08A - 808-H-0.08A
Order 'circuit breaker magnetic .08a - 808-H-0.08A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1143-ND.
CIRCUIT BREAKER MAGNETIC .1A - 808-H-0.1A
Order 'circuit breaker magnetic .1a - 808-H-0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1144-ND.
CIRCUIT BREAKER MAGNETIC .3A - 808-H-0.3A
Order 'circuit breaker magnetic .3a - 808-H-0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1146-ND.
CIRCUIT BREAKER MAGNETIC .4A - 808-H-0.4A
Order 'circuit breaker magnetic .4a - 808-H-0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1147-ND.
CIRCUIT BREAKER MAGNETIC .5A - 808-H-0.5A
Order 'circuit breaker magnetic .5a - 808-H-0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1148-ND.
CIRCUIT BREAKER MAGNETIC .6A - 808-H-0.6A
Order 'circuit breaker magnetic .6a - 808-H-0.6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1149-ND.
CIRCUIT BREAKER MAGNETIC .7A - 808-H-0.7A
Order 'circuit breaker magnetic .7a - 808-H-0.7A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1150-ND.
Send this link via E-Mail
Help With This Screen