Keywords:





Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P

CIRCUIT BRKR 10A 3POLE RAIL MNT - C10A3P - Circuit Protection

Digi-Key Part Number 288-1227-ND
Price Break
1
10
50
100
500
1000
Unit Price
54.38000
48.93800
43.50000
38.06250
32.62500
27.18750
Extended Price
54.38
489.38
2175.00
3806.25
16312.50
27187.50
Manufacturer Part NumberC10A3P
DescriptionCIRCUIT BRKR 10A 3POLE RAIL MNT
Quantity Available 4
All prices are in USD

Purchase Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P
Technical/Catalog InformationC10A3P
VendorAmerican Electrical Inc
CategoryCircuit Protection
Mounting TypeDIN Rail
Actuator TypeLever
Voltage480V
Current - Trip (It)10A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C10A3P
C10A3P
288 1227 ND
2881227ND
288-1227

C10A3P Specification Sheet

Image of CIRCUIT BRKR 10A 3POLE RAIL MNT - C10A3P

CIRCUIT BRKR 10A 3POLE RAIL MNT - C10A3P (288-1227-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P
Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P
 Order 'circuit brkr 10a 3pole rail mnt - C10A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1227-ND.
Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A1P
 Order 'circuit brkr 10a 1pole rail mnt - C10A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1207-ND.
Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A2P
 Order 'circuit brkr 10a 2pole rail mnt - C10A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1217-ND.
Circuit Breaker Circuit Protection 1A 277/480VAC American Electrical Inc DIN Rail C1A3P
 Order 'circuit brkr 1a 3pole rail mnt - C1A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1224-ND.
Circuit Breaker Circuit Protection 2A 480V American Electrical Inc DIN Rail C2A3P
 Order 'circuit brkr 2a 3pole rail mnt - C2A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1225-ND.
Circuit Breaker Circuit Protection 5A 277/480VAC American Electrical Inc DIN Rail C5A3P
 Order 'circuit brkr 5a 3pole rail mnt - C5A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1226-ND.
Circuit Breaker Circuit Protection 15A 480V American Electrical Inc DIN Rail C15A3P
 Order 'circuit brkr 15a 3pole rail mnt - C15A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1228-ND.
Circuit Breaker Circuit Protection 20A 277/480VAC American Electrical Inc DIN Rail C20A3P
 Order 'circuit brkr 20a 3pole rail mnt - C20A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1229-ND.
Circuit Breaker Circuit Protection 25A 480V American Electrical Inc DIN Rail C25A3P
 Order 'circuit brkr 25a 3pole rail mnt - C25A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1230-ND.
Circuit Breaker Circuit Protection 30A 277/480VAC American Electrical Inc DIN Rail C30A3P
 Order 'circuit brkr 30a 3pole rail mnt - C30A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1231-ND.
Circuit Breaker Circuit Protection 40A 277/480VAC American Electrical Inc DIN Rail C40A3P
 Order 'circuit brkr 40a 3pole rail mnt - C40A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1232-ND.
Circuit Breaker Circuit Protection 50A 480V American Electrical Inc DIN Rail C50A3P
 Order 'circuit brkr 50a 3pole rail mnt - C50A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1233-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A1P
 Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
Circuit Breaker Circuit Protection 2A 277/480VAC American Electrical Inc DIN Rail C2A1P
 Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
Circuit Breaker Circuit Protection 5A 277/480VAC American Electrical Inc DIN Rail C5A1P
 Order 'circuit brkr 5a 1pole rail mnt - C5A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1206-ND.

Options for Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P
Send this link via E-Mail
Help With This Screen

CIRCUIT BRKR 10A 3POLE RAIL MNT - C10A3P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BRKR 10A 3POLE DIN RAIL - 9926253510 Next: CIRCUIT BRKR 11A 1POLE RAIL MNT - 9124183500
CIRCUIT BRKR 10A 3POLE RAIL MNT - C10A3P