CIRCUIT BRKR 2A 3POLE RAIL MNT - C2A3P - Circuit Protection
Circuit Breaker Circuit Protection 2A 480V American Electrical Inc DIN Rail C2A3P
| Digi-Key Part Number | 288-1225-ND |
1 10 50 100 500 1000 |
54.38000 48.93800 43.50000 38.06250 32.62500 27.18750 |
Extended Price
54.38 489.38 2175.00 3806.25 16312.50 27187.50 |
| Manufacturer Part Number | C2A3P | |||
| Description | CIRCUIT BRKR 2A 3POLE RAIL MNT | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2A3P |
| Vendor | American Electrical Inc |
| Category | Circuit Protection |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Voltage | 480V |
| Current - Trip (It) | 2A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2A3P C2A3P 288 1225 ND 2881225ND 288-1225 |
C2A3P Specification Sheet
CIRCUIT BRKR 2A 3POLE RAIL MNT - C2A3P (288-1225-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 2A 480V American Electrical Inc DIN Rail C2A3PCIRCUIT BRKR 2A 3POLE RAIL MNT - C2A3P
Order 'circuit brkr 2a 3pole rail mnt - C2A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1225-ND.
CIRCUIT BRKR 2A 1POLE RAIL MNT - C2A1P
Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
CIRCUIT BRKR 2A 2POLE RAIL MNT - C2A2P
Order 'circuit brkr 2a 2pole rail mnt - C2A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1215-ND.
CIRCUIT BRKR 1A 3POLE RAIL MNT - C1A3P
Order 'circuit brkr 1a 3pole rail mnt - C1A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1224-ND.
CIRCUIT BRKR 5A 3POLE RAIL MNT - C5A3P
Order 'circuit brkr 5a 3pole rail mnt - C5A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1226-ND.
CIRCUIT BRKR 10A 3POLE RAIL MNT - C10A3P
Order 'circuit brkr 10a 3pole rail mnt - C10A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1227-ND.
CIRCUIT BRKR 15A 3POLE RAIL MNT - C15A3P
Order 'circuit brkr 15a 3pole rail mnt - C15A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1228-ND.
CIRCUIT BRKR 20A 3POLE RAIL MNT - C20A3P
Order 'circuit brkr 20a 3pole rail mnt - C20A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1229-ND.
CIRCUIT BRKR 25A 3POLE RAIL MNT - C25A3P
Order 'circuit brkr 25a 3pole rail mnt - C25A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1230-ND.
CIRCUIT BRKR 30A 3POLE RAIL MNT - C30A3P
Order 'circuit brkr 30a 3pole rail mnt - C30A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1231-ND.
CIRCUIT BRKR 40A 3POLE RAIL MNT - C40A3P
Order 'circuit brkr 40a 3pole rail mnt - C40A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1232-ND.
CIRCUIT BRKR 50A 3POLE RAIL MNT - C50A3P
Order 'circuit brkr 50a 3pole rail mnt - C50A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1233-ND.
CIRCUIT BRKR 1A 1POLE RAIL MNT - C1A1P
Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
CIRCUIT BRKR 5A 1POLE RAIL MNT - C5A1P
Order 'circuit brkr 5a 1pole rail mnt - C5A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1206-ND.
CIRCUIT BRKR 10A 1POLE RAIL MNT - C10A1P
Order 'circuit brkr 10a 1pole rail mnt - C10A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1207-ND.
Options for Circuit Breaker Circuit Protection 2A 480V American Electrical Inc DIN Rail C2A3P
Send this link via E-Mail
Help With This Screen
