Circuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A2P
CIRCUIT BRKR 30A 2POLE RAIL MNT - C30A2P
| Digi-Key Part Number | 288-1221-ND |
1 10 50 100 500 1000 |
36.25000 32.62500 29.00000 25.37500 21.75000 18.12500 |
Extended Price
36.25 326.25 1450.00 2537.50 10875.00 18125.00 |
| Manufacturer Part Number | C30A2P | |||
| Description | CIRCUIT BRKR 30A 2POLE RAIL MNT | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C30A2P |
| Vendor | American Electrical Inc |
| Category | Circuit Protection |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Voltage | 480V |
| Current - Trip (It) | 30A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C30A2P C30A2P 288 1221 ND 2881221ND 288-1221 |
C30A2P Specification Sheet
CIRCUIT BRKR 30A 2POLE RAIL MNT - C30A2P (288-1221-ND)
Related parts Circuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A2PCircuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A2P
Order 'circuit brkr 30a 2pole rail mnt - C30A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1221-ND.
Circuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A1P
Order 'circuit brkr 30a 1pole rail mnt - C30A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1211-ND.
Circuit Breaker Circuit Protection 30A 277/480VAC American Electrical Inc DIN Rail C30A3P
Order 'circuit brkr 30a 3pole rail mnt - C30A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1231-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A2P
Order 'circuit brkr 1a 2pole rail mnt - C1A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1214-ND.
Circuit Breaker Circuit Protection 2A 480V American Electrical Inc DIN Rail C2A2P
Order 'circuit brkr 2a 2pole rail mnt - C2A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1215-ND.
Circuit Breaker Circuit Protection 5A 480V American Electrical Inc DIN Rail C5A2P
Order 'circuit brkr 5a 2pole rail mnt - C5A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1216-ND.
Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A2P
Order 'circuit brkr 10a 2pole rail mnt - C10A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1217-ND.
Circuit Breaker Circuit Protection 15A 480V American Electrical Inc DIN Rail C15A2P
Order 'circuit brkr 15a 2pole rail mnt - C15A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1218-ND.
Circuit Breaker Circuit Protection 20A 480V American Electrical Inc DIN Rail C20A2P
Order 'circuit brkr 20a 2pole rail mnt - C20A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1219-ND.
Circuit Breaker Circuit Protection 25A 480V American Electrical Inc DIN Rail C25A2P
Order 'circuit brkr 25a 2pole rail mnt - C25A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1220-ND.
Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A2P
Order 'circuit brkr 40a 2pole rail mnt - C40A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1222-ND.
Circuit Breaker Circuit Protection 50A 480V American Electrical Inc DIN Rail C50A2P
Order 'circuit brkr 50a 2pole rail mnt - C50A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1223-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A1P
Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
Circuit Breaker Circuit Protection 2A 277/480VAC American Electrical Inc DIN Rail C2A1P
Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
Circuit Breaker Circuit Protection 5A 277/480VAC American Electrical Inc DIN Rail C5A1P
Order 'circuit brkr 5a 1pole rail mnt - C5A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1206-ND.
Options for Circuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A2P
Send this link via E-Mail
Help With This Screen
